5 Mb/s SOIC-8 High Speed Optocouplers

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers Optocouplers 5MBd 1.634In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 11 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2.113In Stock
Min.: 1
Mult.: 1
: 1.500
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed 1In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 5 Mb/s 1500 Vrms Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LF 280In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Bulk
Broadcom / Avago High Speed Optocouplers Optocouplers 5MBd 1.903In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers OPTOCOUPLER (5MBD) LF 6.145In Stock
4.000Expected 11/11/2026
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 5 Mb/s 3750 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 5MBd LFT/R 988In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-8 2 Channel 5 Mb/s 5000 Vrms Photo IC 2.2 mA 1.5 V 11 ns 11 ns 5 V 10 mA 600 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2.090In Stock
22.300On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 6.332In Stock
25.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1.474In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 1.785In Stock
10.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 2.850In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 162In Stock
1.100Expected 19/10/2026
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA 249In Stock
Min.: 1
Mult.: 1
: 1.500
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
13.346Expected 05/02/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
9.530On Order
Min.: 1
Mult.: 1
No
SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 5MBd 1Ch 1.6mA
2.788Expected 28/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-8 1 Channel 5 Mb/s 3750 Vrms Open Collector 5 mA 1.5 V 30 ns 7 ns 5 V 25 mA 210 mW - 40 C + 85 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 1 Channel 5 Mb/s Photo IC 8 mA 1.3 V 45 ns 10 ns 15 mA 200 mW - 55 C + 125 C 5962-88768
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962 Tube
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88769
Broadcom / Avago High Speed Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 5 Mb/s Open Collector 8 mA 1.3 V 45 ns 10 ns 3 V 15 mA 200 mW - 55 C + 125 C 5962-88769