DE2 Type SA Series Safety Capacitors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Murata Electronics Safety Capacitors 16.502In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 465In Stock
Min.: 1
Mult.: 1
: 1.500

10 pF 250 VAC Radial 5 mm (0.197 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 59In Stock
2.700On Order
Min.: 1
Mult.: 1

10 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 500In Stock
Min.: 1
Mult.: 1
: 500

47 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 850In Stock
Min.: 1
Mult.: 1

150 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2.138In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 22pF K tol 900In Stock
Min.: 1
Mult.: 1
: 1.000

22 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 10 % Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 68pF K tol 779In Stock
Min.: 1
Mult.: 1

68 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 652In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1.550In Stock
Min.: 1
Mult.: 1
: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1500pF M tol 229In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 1.225In Stock
Min.: 1
Mult.: 1

1.5 nF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 10pF K tol 79In Stock
Min.: 1
Mult.: 1
: 1.000

10 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick SL (JIS) 250Vac(r.m.s.) 15pF K tol 1.477In Stock
Min.: 1
Mult.: 1
: 1.000

15 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick B (JIS) 300Vac(r.m.s.) 100pF K tol 821In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 441In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 300Vac(r.m.s.) 220pF K tol 480In Stock
Min.: 1
Mult.: 1

220 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 5.380In Stock
Min.: 1
Mult.: 1
: 1.500

680 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 3.272In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 1000PF 250V 20% 7.5MM 7.107In Stock
75.000On Order
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 11.224In Stock
4.000Expected 13/01/2027
Min.: 1
Mult.: 1
: 1.000

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 14.656In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 9.940In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 8.561In Stock
23.500On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 9.601In Stock
29.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack