2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22.724
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 2220 10% AEC-Q200 7.006In Stock
11.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

1 uF 250 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Tip-Ring Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 1uF X7R 2220-2 0.2 2.257In Stock
Min.: 1
Mult.: 1
: 800

1 uF 500 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 5% 1.343In Stock
1.500Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC X7R 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 2220 10% 2.002In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 10% Sgl Stack AEC-Q200 526In Stock
Min.: 1
Mult.: 1
: 300

10 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KPS SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10uF 10% X7R 3.895In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20% 3.918In Stock
6.000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500Vo 0.014uF 2220 C0G w/KONNEKT AECQ2 806In Stock
900On Order
Min.: 1
Mult.: 1
: 300

14 nF 1.5 kVDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10% 2.197In Stock
Min.: 1
Mult.: 1
: 500

15 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 0.015uF X7R 2220 10% AEC-Q200 1.408In Stock
Min.: 1
Mult.: 1
: 500

15 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 2220 10% 1.437In Stock
Min.: 1
Mult.: 1
: 1.000

2.2 nF 2 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200 pF 10% 3 kVDC 10% AECQ200 2.067In Stock
2.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1.000

2.2 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.022uF C0G 2220 5% 3.009In Stock
Min.: 1
Mult.: 1
: 500

22 nF 630 VDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.022uF C0G 5% 2220 AEC-Q200 1.294In Stock
Min.: 1
Mult.: 1
: 1.000

22 nF 1 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.022uF X7R 2220 10% 2.066In Stock
5.500On Order
Min.: 1
Mult.: 1
: 500

22 nF 2 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.22uF X7R 2220 10% AEC-Q200 2.933In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2uF X7R 2220 10% 838In Stock
1.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

2.2 uF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Multilayer Ceramic Capacitors SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% 5.874In Stock
29.370On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

22 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 2220 10% AEC-Q200 7.272In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

22 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) Automotive MLCCs AEC-Q200 SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22uF X7R 2220 20% Metal 867In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

22 uF 50 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.24uF X7R 2220 10% 2.261In Stock
Min.: 1
Mult.: 1
: 300

240 nF 1 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.03 uF 10% 2.5 VDC 2220 10% 1.158In Stock
Min.: 1
Mult.: 1
: 300

30 nF 2.5 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KONNEKT Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 3300pF C0G 2220 5% 925In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF 1 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.033uF C0G 2220 5% 3.711In Stock
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.033uF X8G 2220 5% AEC-Q200 2.415In Stock
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC X8G 5 % 2220 5650 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD AUTO X8G HVHT150C Reel, Cut Tape, MouseReel