7343 Tantalum Capacitors - Polymer

Results: 4.520
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.012Ohms AECQ2 879In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 0201 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 82.5uA 2917 20% 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% D Case 8 Max.ESR 960In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 8 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% D Case 7 Max. ESR 665In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 680uF 2.5volts 20% D Case 7 Max. ESR 457In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=90mOhms 679In Stock
Min.: 1
Mult.: 1
: 1.000

15 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 37.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 798In Stock
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 804In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 35volts 20% V Case 125 Max. ESR 1.486In Stock
Min.: 1
Mult.: 1
: 800

15 uF 35 VDC SMD/SMT 20 % 2917 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR 758In Stock
1.600Expected 17/12/2027
Min.: 1
Mult.: 1
: 800

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms 907In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1.851In Stock
Min.: 1
Mult.: 1
: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms 835In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1.349In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1.026In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1.778In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 754In Stock
Min.: 1
Mult.: 1
: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 1.262In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=25mOhms 200In Stock
Min.: 1
Mult.: 1
: 100
No
150 uF 10 VDC SMD/SMT 10 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Vishay T55V336M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V336M020C0040 800In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay T55D156M050C0090
Vishay Tantalum Capacitors - Polymer T55D156M050C0090 492In Stock
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 75 uA 1.9 mm - 55 C + 105 C 7343 D Case T55