LVCMOS, HCMOS Oszillatoren

Arten von Oszillatoren

Kategorieansicht ändern
Ergebnisse: 4.516
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS Produkt-Typ Verpackung/Gehäuse Frequenz Frequenzstabilität Ladekapazität Versorgungsspannung - Min. Versorgungsspannung - Max. Ausgabeformat Montage Minimale Betriebstemperatur Maximale Betriebstemperatur Länge Breite Höhe Qualifikation Verpackung
SiTime SiT1602BI-81-25N-60.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 60MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 60 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-62.500000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 62.5MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 62.5 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-65.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 65MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 65 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-66.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 66MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 66 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-66.600000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 66.6MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 66.6 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-66.660000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 66.66MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 66.66 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-72.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 72MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 72 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-74.250000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 74.25MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 74.25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-75.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 75MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 75 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25N-77.760000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 77.76MHz, NC, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 77.76 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-10.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 10MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-12.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 12MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 12 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-14.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 14MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 14 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-19.200000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 19.2MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 19.2 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-20.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 20MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 20 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-24.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 24MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 24 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-25.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 25MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-26.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 26MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 26 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-27.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 27MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 27 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-30.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 30MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 30 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-31.250000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 31.25MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 31.25 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-33.000000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-33.300000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33.3MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33.3 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-33.330000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 33.33MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 33.33 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-81-25S-35.840000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 2.5V, 35.84MHz, ST, 250 pcs T&R 12/16 mm

MEMS Oscillators 7 mm x 5 mm 35.84 MHz 20 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel