HCMOS Oscillators

Results: 21.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 616In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 20 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS 3.698In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 24 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ HCMOS 988In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ HCMOS 1.323In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 3.040In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm 500In Stock
1.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 16.0MHz 7.0 x 5.0 x 1.4mm 471In Stock
1.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 679In Stock
1.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm 267In Stock
1.000Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64MHz 3.3V 100ppm -40C +85C 13In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 64 MHz 100 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 1.143In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 6 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 14.318180MHz 7.0 x 5.0 x 1.4mm 25In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 60.0MHz 7.0 x 5.0 x 1.4mm 605In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 60 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm -40C +85C 878In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.843 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64MHz 3.3V 50ppm -40C +85C 790In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 204In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 33MHz 3.3V 50ppm -40C +85C 146In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 33 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 40MHz 3.3V 25ppm -40C +85C 68In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 40 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 470In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 6.0MHz 7.0 x 5.0 x 1.4mm 624In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 6 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 22.5792MHz 3.3V 25ppm 0C +70C 268In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 22.5792 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 22.5792MHz 25ppm 3.3Volt 0C +70C 14In Stock
100Expected 28/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 22.5792 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Bulk
Crystek Corporation Standard Clock Oscillators 10MHz 25ppm 3.3V 4In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 25ppm 3.3V 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) Bulk
Crystek Corporation Standard Clock Oscillators 20MHz 25ppm 3.3V 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) Bulk