CMOS VCXO Oscillators

Results: 1.354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Crystek Corporation VCXO Oscillators 1.140In Stock
2.015Expected 26/10/2026
Min.: 1
Mult.: 1

VCXO 125 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 49In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 39In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 49In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 43In Stock
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 52In Stock
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 36In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Cut Tape


Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 40In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 129In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Cut Tape
Crystek Corporation VCXO Oscillators 54MHz 29In Stock
Min.: 1
Mult.: 1

VCXO 54 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk
Ecliptek / Abracon VCXO Oscillators 24.576MHz 0C +70C APR 50ppm 583In Stock
1.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 24.576 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape
Crystek Corporation VCXO Oscillators 80MHz 3.3Volt 15pF -40 to 85C 26In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm 5.3 mm 9 mm CVHD-950 Bulk
Crystek Corporation VCXO Oscillators 74.25MHz 4In Stock
Min.: 1
Mult.: 1

VCXO 74.25 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 193In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si515 Cut Tape
ECS VCXO Oscillators 19.440 MHz 900In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 19.44 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 22.5792MHz 3.3Volt 50ppm -40+85DC 914In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.7 mm 5 mm VHA6 Reel, Cut Tape, MouseReel
ECS VCXO Oscillators ECS-VXO-73,OSC VCXO 20.000MHZ CMOS SMD,3.3V, 50ppm,-10 C 70 C,20mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.063" (1.60mm) 497In Stock
Min.: 1
Mult.: 1
: 1.000
VCXO SMD-6 20 MHz 50 PPM 15 pF 3.14 V 3.46 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape
ECS VCXO Oscillators 27.00Mhz 298In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO SMD-6 27 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 7 mm 1.6 mm 5 mm ECS-VXO-73/VXO-75 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 148In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 500In Stock
1.602Expected 14/09/2026
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE 524In Stock
1.525Expected 05/10/2026
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 36In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq LJ VCXO, OE P2, 10-1417 MHz 2In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K 551In Stock
1.000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 50
: 1.000
VCXO 7 mm x 5 mm 25 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm Reel, Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Single Freq GP VCXO, OE P2, 0.1-250 MHz 91In Stock
Min.: 1
Mult.: 1

VCXO 5 mm x 3.2 mm 100 kHz to 250 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm 1.33 mm 3.2 mm Si515 Cut Tape