Heavy Duty Potentiometers

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Vishay / Sfernice Potentiometers 3watts 50Kohms 20% 50mm, Round 120In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 1.8 W 300 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Eaton Electrical Potentiometers POT 2W 50V 5K OHM 2In Stock
Min.: 1
Mult.: 1
Panel Mount Potentiometers 5 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Vishay / Sfernice Potentiometers 5K 20% Long Life 7In Stock
20Expected 23/10/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 122 V 20 % Cermet 1 Turn Smooth 6 mm 25 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
Vishay / Sfernice Potentiometers 3watts 10Kohms 10% 25mm Slotted 18In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 3 W 173 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Bulk
TE Connectivity / Measurement Specialties PT8510-0060-941-1371
TE Connectivity / Measurement Specialties Potentiometers PT8510-0060-941-1371: CTO-11500000-03
10Expected 29/10/2026
Min.: 1
Mult.: 1
Panel Mount Wire Lead Potentiometers 1 Gang 1 kOhms Linear 14.5 VDC to 40 VDC 1 Turn Heavy Duty 250000 Cycle IP68 - 40 C + 90 C
Vishay / Sfernice Potentiometers P30L L 0 FR R 5K 20% A BO10 e3
18Expected 08/09/2026
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 3 W 122 V 20 % Cermet 1 Turn Smooth 6 mm 50 mm 10 mm No Switch Without Detent Heavy Duty 2000000 Cycle IP67 - 55 C + 125 C P30L Blister Pack
Eaton Electrical Potentiometers POT 2W 50V 1K OHM Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 1 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 1K OHM W/LGD Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 1 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 2.5K OHM Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 2.5 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 2.5K OHM LGD Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometer Heads 2.5 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 10K OHM Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 10 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 10K OHM W/LGD Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 10 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 25K OHM Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 25 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 50K OHM Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 50 kOhms Vertical 50 VAC/DC Heavy Duty 10250T
Eaton Electrical Potentiometers POT 2W 50V 5K OHM W/LGD Non-Stocked
Min.: 1
Mult.: 1
Panel Mount Potentiometers 5 kOhms Vertical 50 VAC/DC Heavy Duty 10250T