Non-Inverting Galvanically Isolated Gate Drivers

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging

STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 2.179In Stock
Cut Tape
1,84 €
1,37 €
1,25 €
1,11 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2.500
STGAP2S SMD/SMT SOIC-8 - 40 C + 125 C 850 mW 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 1.262In Stock
3,10 €
2,80 €
2,75 €
2,74 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.184In Stock
Cut Tape
1,87 €
1,42 €
1,26 €
1,13 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 4.352In Stock
Cut Tape
1,91 €
1,42 €
1,29 €
1,15 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 3.655In Stock
Cut Tape
1,91 €
1,42 €
1,29 €
1,15 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 1.319In Stock
Cut Tape
4,77 €
3,87 €
3,39 €
3,09 €
Reel
2,76 €
Min.: 1
Mult.: 1
: 1.000
STGAP2HS SMD/SMT SO-8W 5 kV - 40 C + 150 C 75 ns 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 6.695In Stock
Cut Tape
1,91 €
1,42 €
1,29 €
1,15 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4.041In Stock
5,09 €
3,88 €
3,33 €
3,18 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 3.924In Stock
Cut Tape
1,25 €
0,929 €
0,869 €
0,793 €
Reel
0,693 €
Min.: 1
Mult.: 1
: 2.500
NCD57201 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.411In Stock
2,45 €
1,96 €
1,79 €
1,69 €
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO HS/LS isolated gate drive 3In Stock
4,41 €
3,32 €
2,94 €
2,70 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46In Stock
5,09 €
3,88 €
3,58 €
3,28 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO dual isolated gate drive 26In Stock
5,09 €
3,88 €
3,38 €
3,30 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO dual isolated gate driver 20In Stock
5,25 €
4,02 €
3,48 €
3,24 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER W 970In Stock
Cut Tape
4,09 €
3,12 €
2,87 €
2,60 €
Reel
2,32 €
Min.: 1
Mult.: 1
: 1.000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Cut Tape
4,09 €
3,12 €
2,87 €
2,60 €
Reel
2,32 €
Min.: 1
Mult.: 1
: 1.000
NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotiv 5kV High Side/Low Side Drivers 37In Stock
6,94 €
5,53 €
5,25 €
4,70 €
Min.: 1
Mult.: 1
Si823Hx SMD/SMT SOIC-14 - 40 C + 125 C 30 ns 12 ns 12 ns 4 A, 4 A 5.5 V 3 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 4.765In Stock
Cut Tape
1,77 €
1,37 €
1,25 €
1,11 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns 4 A 5.5 V 3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 2.283In Stock
Cut Tape
2,06 €
1,52 €
1,38 €
1,24 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 1.351In Stock
Cut Tape
1,91 €
1,42 €
1,22 €
1,10 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 2.500
NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 25In Stock
800Expected 25/06/2027
5,09 €
3,90 €
3,44 €
3,20 €
Min.: 1
Mult.: 1
STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 12V UVLO dual isolated gate driver 85In Stock
4,27 €
3,26 €
2,86 €
2,66 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Narrow-16 2 Channel 2500 Vrms - 40 C + 125 C 2 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 46In Stock
5,13 €
3,91 €
3,58 €
3,24 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 2In Stock
5,26 €
4,02 €
3,63 €
3,33 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 12V UVLO HS/LS isolated gate driver 62In Stock
4,47 €
3,54 €
3,45 €
3,16 €
Min.: 1
Mult.: 1
Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube