Volatile Digital Potentiometer ICs

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 10K 3.694In Stock
Min.: 1
Mult.: 1
: 2.500

AD8400 10 kOhms 500 PPM / C 20 % Single 256 Tap Volatile SPI 5.5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2.968In Stock
Min.: 1
Mult.: 1
: 2.500

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2.223In Stock
Min.: 1
Mult.: 1
: 2.500

AD8402 100 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 10 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER 2.560In Stock
Min.: 1
Mult.: 1

AD8402 10 kOhms 500 PPM / C 20 % Dual 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Analog Devices Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER 1K OHM 1.135In Stock
Min.: 1
Mult.: 1
: 1.000

AD8403 1 kOhms 500 PPM / C 20 % Quad 256 Tap Volatile SPI 3 V, 5 V 10 nA - 40 C + 125 C PCB Mount SMD/SMT SOIC-24 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V POT to GND 12.587In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4013 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-6 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 2.1k U/Dsingle 6-bit V Rheo to GND 3.722In Stock
Min.: 1
Mult.: 1
: 3.000

MCP4014 2.1 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-5 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit volatile Potentiometer 10kohm 2.727In Stock
Min.: 1
Mult.: 1

10 kOhms 100 PPM / C 20 % Single 256 Tap Volatile SPI 1.8 V to 5.5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Log Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 785In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount Through Hole PDIP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 711In Stock
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 635In Stock
480Expected 31/08/2026
Min.: 1
Mult.: 1

10 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube

Microchip Technology Digital Potentiometer ICs 256 Step SPI 10kOhm 2.318In Stock
Min.: 1
Mult.: 1
: 2.600

10 kOhms 800 PPM / C Dual 256 Tap Volatile Serial 2.7 V to 5.5 V 340 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-14 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 100K ohm, 14ld TSSOP 7.091In Stock
Min.: 1
Mult.: 1

100 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, vol Digi Pot 5K ohm, 14ld TSSOP 1.749In Stock
4.512Expected 25/01/2027
Min.: 1
Mult.: 1

5 kOhms 100 PPM / C 20 % Single 256 Tap Volatile I2C 1.8 V to 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Tube
Microchip Technology Digital Potentiometer ICs 8-bit, volatile Potentiometer, 5kohm 1.249In Stock
2.500Expected 25/01/2027
Min.: 1
Mult.: 1
: 2.500

5 kOhms Single 256 Tap Volatile I2C 36 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Linear Reel, Cut Tape

Microchip Technology Digital Potentiometer ICs Dual 8B V I2C POT 5.011In Stock
Min.: 1
Mult.: 1
: 2.500

MCP4651 5 kOhms Dual 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 3.304In Stock
Min.: 1
Mult.: 1
: 250

AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2.661In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AD5160 100 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 1.472In Stock
Min.: 1
Mult.: 1
: 250

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2.835In Stock
Min.: 1
Mult.: 1
: 3.000

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 8.253In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3.000

AD5160 50 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.195In Stock
Min.: 1
Mult.: 1

AD5161 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.242In Stock
12.000On Order
Min.: 1
Mult.: 1
: 1.000

AD5161 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.082In Stock
Min.: 1
Mult.: 1

AD5161 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.345In Stock
Min.: 1
Mult.: 1
: 1.000

AD5161 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel