Texas Instruments MouseReel 16-bit Microcontrollers - MCU

Results: 753
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2533IPW20 A 595-MSP430G2533IPW20 2.633In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz ULP microcont roller reaturing 12 1.002In Stock
Min.: 1
Mult.: 1
: 2.000

RISC 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 95 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1.505In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 2 kB TSSOP-16 16 MHz 10 bit 11 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2522 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B MCU A 595-MSP430 AFE253IPW A 595-MSP A 595-MSP430AFE253IPW 894In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 16 kB 512 B TSSOP-24 16 MHz 3 x 24 bit 11 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430AFE253 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001TPW 1.628In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8k B Flash 256B RAM A A 595-MSP430F2131IRGER 1.340In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDA 2.052In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370TRHAR 593In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5152IRSBT A 595-MSP430F5152IRSBT 5.989In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5152 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGCR 1.365In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 6 kB VQFN-64 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5310 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430F5508IRGZT 1.504In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 16 kB 4 kB VQFN-48 25 MHz 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5508 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6736AIPZ 546In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 815In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB Flash 8-KB SRAM 808In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5992 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 2.976In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TR A 595-MSP430I2021TRHBT 6.421In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2021 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-P430FR50431IRGCR 510In Stock
Min.: 1
Mult.: 1
: 250

MSP430 64 kB 12 kB VQFN-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 25-MHz MCU with 192- KB Flash 16KB SRAM A 595-SP430F5436AIZCAR 230In Stock
Min.: 1
Mult.: 1
: 250

MSP430 192 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5436A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-SP430FR2155TRSMT 4.973In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM 959In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 2 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2353IPW28 A 595-MSP430G2353IPW28 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2453IPW28 A 595-MSP430G2453IPW28 1.769In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Reel, Cut Tape, MouseReel