32 MHz 8-bit Microcontrollers - MCU

Results: 2.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.464In Stock
Min.: 1
Mult.: 1
: 2.500

PIC16 3.5 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.572In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 635In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 557In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/55 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 613In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 890In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 990In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 1.344In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18126/46 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 538In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 562In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD 566In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1885x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V 424In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F194x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 727In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 710In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 702In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 497In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18424 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 440In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB BGA-49 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V 710In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 388In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1.497In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/65 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 931In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 894In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-16 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17126/46 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 463In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SPDIP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Tube