Tray 8-bit Microcontrollers - MCU

Results: 2.710
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 1.000In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 1.200In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 2.019In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 1.013In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB TQFP-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DB28/32/48/64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP 1.235In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP 1.415In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 4.165In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B TQFP-44 32 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15256/74/75/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 3.541In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.547In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.758In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 860In Stock
2.720Expected 01/09/2026
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 953In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1.039In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-64 32 MHz 12 bit 59 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 1.341In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM LCD, 1.8-5.5V 522In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O 216In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B TQFP-44 20 MHz 10 bit 36 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 1.744In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 36 I/O 1.280In Stock
Min.: 320
Mult.: 320

PIC16 7 kB 256 B TQFP-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 1.969In Stock
2.240Expected 13/10/2026
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 315In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 336 B TQFP-64 20 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F946 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 1.069In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 3.470In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F177x Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1.120In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q41 Tray
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 950In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB TQFP-44 8 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 430In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tray