8051 microcontroller 8-bit Microcontrollers - MCU

Results: 595
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1.533
Mult.: 1.533

8051 128 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F583 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU USB-OTP-16k-ADC-LQFP32 OTP version of F320-GQ Non-Stocked
Min.: 500
Mult.: 500
: 500

8051 1.8 V 5.25 V 8 bit C8051T320 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.500

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F326 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFN48 Non-Stocked Lead-Time 29 Weeks
Min.: 1
Mult.: 1
: 1.500

8051 1.8 V 5.25 V 8 bit C8051F580 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 25 Weeks
Min.: 1.533
Mult.: 1.533

8051 8 kB 1.25 kB QFN-28 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2.500
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU Lead-Time 29 Weeks
Min.: 1
Mult.: 1

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F327 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2.500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100
Silicon Labs C8051F966-A-GMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

C8051F966 Reel
Silicon Labs C8051F973-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 16kB-ADC-QFN48 Non-Stocked
Min.: 1
Mult.: 1
Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU Non-Stocked Lead-Time 30 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

8051 16 kB 768 B QFN-20 25 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F337 Reel
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, QFN11 OTP available (T600-GM) Non-Stocked Lead-Time 28 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F302 Reel
Silicon Labs C8051F961-A-GMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

C8051F961 Reel
Silicon Labs C8051F962-A-GMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

C8051F962 Reel
Silicon Labs C8051F966-A-GQR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 250
Mult.: 250
: 250

C8051F966 Reel
Silicon Labs C8051F967-A-GMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

C8051F967 Reel
Silicon Labs C8051F974-GM
Silicon Labs 8-bit Microcontrollers - MCU LowPower CapSense 16kB-ADC-QFN32 Non-Stocked
Min.: 1
Mult.: 1
Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2.562
Mult.: 2.562

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F301 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU Non-Stocked Lead-Time 28 Weeks
Min.: 2.562
Mult.: 2.562

8051 4 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F304 Tube