TM ARM Microcontrollers - MCU

Results: 16.979
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash, T&R, USB, Ethernet, Extended Flash Performance 2.879In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME53 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230D5PMI A A 595-TM4C1230D5PMI 4.509In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC4000 5.729In Stock
Min.: 1
Mult.: 1

XMC4800 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 3.146In Stock
Min.: 1
Mult.: 1
: 1.000

XMC4300 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit/16 bit 12 bit 144 MHz 75 I/O 128 kB 1.3 V 1.3 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.763In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 30 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash 2.253In Stock
Min.: 1
Mult.: 1

STM32U5 Tray
STMicroelectronics ARM Microcontrollers - MCU Value-Line ARM MCU 32kB 48 MHz 19.442In Stock
Min.: 1
Mult.: 1

STM32F030C6 SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 4 kB 2.4 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 10.604In Stock
Min.: 1
Mult.: 1

STM32F042F4 SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 11.896In Stock
Min.: 1
Mult.: 1

STM32F051C6 SMD/SMT UFQFPN-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 512B Flash 100pin 27.222In Stock
Min.: 1
Mult.: 1

STM32F103VE SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream ARM M3 1Mb 72 MHz USB CAN 11.345In Stock
Min.: 1
Mult.: 1

STM32F103VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 72 MHz 112 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB 5.314In Stock
Min.: 1
Mult.: 1

STM32F205RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 120 MHz 51 I/O 64 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 1.340In Stock
Min.: 1
Mult.: 1

STM32F746IG SMD/SMT UFBGA-176 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 140 I/O 320 kB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU 22.740In Stock
Min.: 1
Mult.: 1
: 2.400

STM32L051K8 SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3.635In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAMD51 SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Max.: 838
: 750

ADUCM362 LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1 2.763In Stock
Min.: 1
Mult.: 1
: 500

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 3.624In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-48 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 37 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU XMC1000 12.697In Stock
Min.: 1
Mult.: 1
: 3.000

XMC1200 SMD/SMT TSSOP-28 ARM Cortex M0 64 kB 32 bit/16 bit 12 bit 32 MHz 26 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU XMC4000 2.031In Stock
Min.: 1
Mult.: 1

XMC4500 SMD/SMT LFBGA-144 ARM Cortex M4 1 MB 32 bit/16 bit 12 bit 120 MHz 91 I/O 160 kB 1.3 V 1.3 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10.067In Stock
Min.: 1
Mult.: 1
: 2.500

TLE984x SMD/SMT VQFN-48 ARM Cortex M0 52 kB 32 bit 8 bit, 10 bit 40 MHz 10 I/O 4 kB 3 V 28 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus 2.482In Stock
Min.: 1
Mult.: 1

CY8C56LPxxx SMD/SMT TQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 67 MHz 72 I/O 64 kB 1.71 V 1.89 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 927In Stock
2.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2.000

K24_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 20.426In Stock
Min.: 1
Mult.: 1

STM32F051R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 5.365In Stock
Min.: 1
Mult.: 1

STM32F071V8 SMD/SMT LQFP-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray