256 kB ARM Microcontrollers - MCU

Results: 1.874
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K142, M4F, Flash 256K, RAM 32KB 998In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142 32-bit MCU, ARM Cortex-M4F 363In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 112 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 477In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 112 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K32 L2B, 32QFN 742In Stock
Min.: 1
Mult.: 1

K32 L2 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 23 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1.856In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 36 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 731In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 80 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1.057In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 34 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 256In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 2 x 12 bit 72 MHz 78 I/O 36 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 812In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT ARM Cortex M3 256 kB 32 bit 2 x 12 bit 72 MHz 76 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 673In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT LQFP-48 ARM Cortex M3 256 kB 32 bit 2 x 12 bit 72 MHz 30 I/O 36 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Motion Control 32-bit Microcontroller based on ARM Cortex-M3 954In Stock
Min.: 1
Mult.: 1

LPC1500 SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 2 x 12 bit 72 MHz 44 I/O 36 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 923In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, no CAN, LQFP100 package 1.082In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 256kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 1.413In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 434In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 30 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 213In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 205In Stock
800Expected 29/12/2026
Min.: 1
Mult.: 1

LPC2100 SMD/SMT ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 60 MHz 47 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 256 kB 32 bit/16 bit 2 x 10 bit 25 MHz 45 I/O 32 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4076FET180 339In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT TFBGA-180 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 165 I/O 80 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC51U68JBD48 1.256In Stock
Min.: 1
Mult.: 1

LPC51U68 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 150 MHz 37 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC51U68JBD64 578In Stock
800Expected 16/11/2026
Min.: 1
Mult.: 1

LPC51U68 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 150 MHz 48 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54113J256BD64 1.770In Stock
Min.: 1
Mult.: 1

LPC5411x SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 48 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256BD64 1.269In Stock
Min.: 1
Mult.: 1

LPC5411x SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 48 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54605J256BD100 287In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 64 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5506JBD64 1.363In Stock
3.840Expected 11/08/2026
Min.: 1
Mult.: 1

LPC550x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 96 MHz 45 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray