Ontwikkelingshulpmiddelen voor apparatuur-ontwikkeling

Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS
SparkFun Ontwikkelingstools stroomsensor Current Sensor Breakout - ACS723 91In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools magnetische sensor It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 41In voorraad
15Verwacht 19/08/2026
Min.: 1
Veelv.: 1

SparkFun Ontwikkelingstools temperatuursensor Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwikkelingstools temperatuursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools temperatuursensor The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools temperatuursensor Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools versnellingssensor The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools positiesensor PIR Breakout 170uA (EKMC4607112K) 9In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools versnellingssensor This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 4In voorraad
Min.: 1
Veelv.: 1
SparkFun Multifunctionele sensorontwikkelingstools Air Quality Sensor SGP40 (Qwiic) 2In voorraad
4Verwacht 25/08/2026
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools temperatuursensor This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 1In voorraad
Min.: 1
Veelv.: 1
SparkFun Multifunctionele sensorontwikkelingstools The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 13In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwikkelingstools druksensor The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 9In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwikkelingstools versnellingssensor The SparkFun Qwiic ISM330DHCX Six Degrees of Freedom IMU is a standard-sized 1in. by 1in. breakout featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applications 16In voorraad
17Verwacht 30/09/2026
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools versnellingssensor The SparkFun Qwiic 9DoF IMU Breakout combines the high-performance ISM330DHCX 3D digital accelerometer and gyroscope from STMicroelectronics with the highly sensitive MMC5983MA triple-axis magnetometer by MEMSIC to give you an ultra powerful and easy 29In voorraad
311Besteld
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools druksensor The SparkFun Qwiic BMP581 Pressure Sensor is a standard-sized 1in. by 1in. absolute pressure sensor breakout from Bosch Sensortec. The BMP581 boasts exceptional resolution (down to 1/64Pa) and accuracy while maintaining on-chip linearization and tem 28In voorraad
65Verwacht 22/09/2026
Min.: 1
Veelv.: 1

SparkFun Ontwikkelingstools versnellingssensor The SparkFun Qwiic Micro ISM330DHCX Six Degrees of Freedom IMU is a micro-sized 0.75in. by 0.30in. sensor featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applic 14In voorraad
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools temperatuursensor The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 3In voorraad
26Verwacht 12/10/2026
Min.: 1
Veelv.: 1
SparkFun Ontwikkelingstools temperatuursensor The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 8In voorraad
Min.: 1
Veelv.: 1
SparkFun NFC/RFID-ontwikkeltools The SparkFun Qwiic Dynamic NFC/RFID Tag features the ST25DV64KC dynamic Near Frequency Communication (NFC) / Radio Frequency Identification (RFID) tag IC from STMicroelectronics . The ST25DV64KC offers 64-kbit (8-kbytes) of EEPROM memory which can 10In voorraad
9Verwacht 27/10/2026
Min.: 1
Veelv.: 1

SparkFun Dochterkaarten & OEM Borden microSD Sniffer Sniffer 16In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwerpborden & Kits - AVR Servo Trigger Trigger 46In voorraad
Min.: 1
Veelv.: 1

SparkFun Dochterkaarten & OEM Borden Large Digit Driver Digit Driver 38In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwerpborden & Kits - AVR Simple Code-Free Control for Continuous Rotation ServosThe SparkFun Continuous Rotation (CR) Servo Trigger is designed for one purpose: to make controlling continuous rotation servos effortless. It's the perfect solution for artists students and h 12In voorraad
Min.: 1
Veelv.: 1

SparkFun Ontwerpborden & Kits - Draadloos The SparkFun Pro RF is a LoRa -enabled wireless board that marries a SAMD21 and a long-range RFM95W to make a compact and easy-to-use IoT Arduino board. With its fast MCU and excellent point to point data transmission in the 915MHz ISM band with LoR
1In voorraad
Min.: 1
Veelv.: 1