NS7520B-1-I55

Digi
888-NS7520B-1-I55
NS7520B-1-I55

Mfr.:

Description:
ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Indust Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-177
ARM7TDMI
32 bit
55 MHz
16 I/O
1.4 V
1.6 V
- 40 C
+ 85 C
Brand: Digi
Data RAM Type: DRAM, SDRAM, SRAM
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: Ethernet, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,20 € 10.944,00 €