RS-422-interface IC

Resultaten: 132
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Montagetype Verpakking / doos Reeks Functie Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Max Voedingsspanning - Min Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Verpakken
Texas Instruments RS-422-interface IC DIFF CMOS LINE DRVR AND RECEIVER PAIR A A 926-DS89C21TMX/NOPB 13.779In voorraad
Min.: 1
Veelv.: 1

SMD/SMT SOIC-8 DS89C21 Transceiver 10 Mb/s 1 Driver 1 Receiver 5.5 V 4.5 V 6 mA - 40 C + 85 C Tube
Texas Instruments RS-422-interface IC CMOS QUAD TRI-STATE DIFF LINE DRVR A 926 A 926-DS34C87TMX/NOPB 42.782In voorraad
Min.: 1
Veelv.: 1

SMD/SMT SOIC-16 DS34C87T Driver 30 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 500 uA - 40 C + 85 C Tube
Texas Instruments RS-422-interface IC Quad Diff Line Drvr ALT 595-AM26C31QDR A ALT 595-AM26C31QDR 1.096In voorraad
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT SOIC-16 AM26C31 Transceiver 4 Driver 4 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad Diff Line Rcvr 1.709In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC LoVltg Hi-Sp Quad Di ff Line Drvr 6.644In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 AM26LV32E 4 Receiver 3.6 V 3 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Diff Drvr ALT 5 95-SN75C1168N ALT 5 ALT 595-SN75C1168N 579In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN75C1168 Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 9 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Quad Diff Line ALT 5 95-AM26LS32ACNSR AL ALT 595-AM26LS32ACNSR 2.357In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 AM26LS32AC Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad Diff Line Rcvr ALT 595-AM26LS32ACPW ALT 595-AM26LS32ACPWR 2.934In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT TSSOP-16 AM26LS32AC Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad Diff Line Drvr 1.250In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 MC3487 10 Mb/s 1 Driver 5 V 5 V 85 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Diff Line Dvrs and R cvr Pair 1.069In voorraad
Min.: 1
Veelv.: 1

SMD/SMT SOIC-8 DS8921 Transceiver 1 Receiver 5.5 V 4.5 V 35 mA - 40 C + 85 C Tube
Texas Instruments RS-422-interface IC Quad Diff Line 3.474In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOP-16 AM26LS32AC Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC EP Quad Diff Line Dr iver A 595-AM26LV32 A 595-AM26LV32EMDREP 1.221In voorraad
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT SOIC-16 AM26LV32E Receiver 32 Mb/s 4 Receiver 3.6 V 3 V 17 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV32EIRGYR 7.754In voorraad
Min.: 1
Veelv.: 1
: 3.000

SMD/SMT VQFN-16 AM26LV32E 4 Receiver 3.6 V 3 V 17 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Differential Li ne Receiver 880In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-8 SN75157 Receiver 4 Mb/s 2 Receiver 5.25 V 4.75 V 50 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad 3.3V BiCMOS ALT 595-AM26C32CN ALT 5 ALT 595-AM26C32CN 575In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 AM26C32 Receiver 10 Mb/s 4 Receiver 5.5 V 4.5 V 15 mA - 40 C + 125 C Tube
Texas Instruments RS-422-interface IC Quad Diff Line ALT 5 95-AM26LS32ACDR ALT ALT 595-AM26LS32ACDR 1.651In voorraad
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT SOIC-16 AM26LS32AC Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad Diff Line 467In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN75ALS194 20 Mb/s 1 Driver 5.25 V 4.75 V 45 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Dual Differential Dr ivers And Receivers A 595-SN75C1168NSR 12In voorraad
500Besteld
Min.: 1
Veelv.: 1

SMD/SMT SOIC-16 SN75C1168 Transceiver 2 Driver 2 Receiver 5.5 V 4.5 V 5 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Quad Differential Li ne Driver ALT 595-S ALT 595-SN75ALS192N 98In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 SN75ALS192 Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 45 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Quad Line ALT 595-MC 3486N ALT 595-MC348 ALT 595-MC3486N 275In voorraad
Min.: 25
Veelv.: 25

Through Hole PDIP-16 MC3486 Receiver 10 Mb/s 4 Receiver 5 V 5 V 85 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Quad Line ALT 595-MC 3487N ALT 595-MC348 ALT 595-MC3487N 716In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 MC3487 Driver 10 Mb/s 4 Driver 0 Receiver 5 V 5 V 85 mA 0 C + 70 C Tube
Texas Instruments RS-422-interface IC Quad Diff Line Rcvr ALT 595-AM26LS32ACDR ALT 595-AM26LS32ACDR 1.712In voorraad
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 AM26LS32AC Receiver 10 Mb/s 4 Receiver 5.25 V 4.75 V 70 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC EP Quad Diff Line Re ceiver A 595-AM26C3 A 595-AM26C32MDREP 2.156In voorraad
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 AM26C32 Receiver 10 Mb/s 0 Driver 4 Receiver 5 V 5 V 15 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Dual Differential Dr ivers and Receiver A 595-SN7534050NS 1.675In voorraad
Min.: 1
Veelv.: 1
: 2.000

SMD/SMT SOIC-16 SN7534050 Transceiver 2 Driver 2 Receiver 5.25 V 4.75 V 110 mA - 25 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422-interface IC Quad RS-422A Driver ALT 595-AM26C31IN AL ALT 595-AM26C31IN 865In voorraad
Min.: 1
Veelv.: 1

Through Hole PDIP-16 AM26C31 Driver 10 Mb/s 4 Driver 0 Receiver 5.5 V 4.5 V 3 mA - 40 C + 125 C Tube