SOIC-16 Tube CAN-interface IC

Resultaten: 13
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Type Montagetype Verpakking / doos Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Operationele Voeding ESD-afscherming Kwalificatie Verpakken
Texas Instruments CAN-interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 632In voorraad
Min.: 1
Veelv.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube

Analog Devices / Maxim Integrated CAN-interface IC 2.75KV Isolated CAN 907In voorraad
Min.: 1
Veelv.: 1
Max.: 907

MAX14879 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices CAN-interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 1.364In voorraad
Min.: 1
Veelv.: 1
Max.: 1.334

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Tube
Texas Instruments CAN-interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR 652In voorraad
Min.: 1
Veelv.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Analog Devices CAN-interface IC 5.7kV Isolated CAN-FD Transceiver 357In voorraad
Min.: 1
Veelv.: 1
Max.: 357

ADM3056E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 52 mA 4 kV Tube
Analog Devices / Maxim Integrated CAN-interface IC Isolated CAN Transceiver with Transforme 308In voorraad
Min.: 1
Veelv.: 1
Max.: 308

MAX14882 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V 5 V - 40 C + 125 C 9.4 mA 5 kV Tube
Texas Instruments CAN-interface IC Automotive isolated CAN transceiver wit A 595-ISO1042BQDWRQ1 301In voorraad
Min.: 1
Veelv.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Tube
Texas Instruments CAN-interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWRQ1 142In voorraad
Min.: 1
Veelv.: 1

ISO1042 CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA AEC-Q100 Tube
Analog Devices CAN-interface IC 5.7kV Isolated CAN-FD Transceiver 51In voorraad
235Verwacht 28/08/2026
Min.: 1
Veelv.: 1
Max.: 286

ADM3050E-EP CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 55 C + 125 C Without ESD Protection AEC-Q100 Tube
Analog Devices CAN-interface IC 5kVrms Signal ISO,bus powered,CAN TXRX 130In voorraad
Min.: 1
Veelv.: 1
Max.: 59

ADM3052 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 11 V 5.5 V, 25 V - 40 C + 85 C 75 mA Without ESD Protection Tube

Analog Devices / Maxim Integrated CAN-interface IC 5KV Isolated CAN 39In voorraad
230Verwacht 27/08/2026
Min.: 1
Veelv.: 1
Max.: 269

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube

Analog Devices / Maxim Integrated CAN-interface IC 5KV Isolated CAN 120In voorraad
Min.: 1
Veelv.: 1
Max.: 120

MAX14880 High Speed CAN Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Tube
Analog Devices CAN-interface IC 5.7kV Isolated CAN-FD Transceiver

ADM3050E CAN FD Transceiver SMD/SMT SOIC-16 12 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 125 C 58 mA Without ESD Protection Tube