TM CAN-interface IC

Resultaten: 958
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Type Montagetype Verpakking / doos Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Operationele Voeding ESD-afscherming Kwalificatie Verpakken
Microchip Technology CAN-interface IC CAN controller w/SPI interface 11.145In voorraad
Min.: 1
Veelv.: 1

MCP2515 High Speed CAN Controller SMD/SMT QFN-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Tube
Analog Devices CAN-interface IC 5kVrms Int Signal + Power ISO CAN Xcvr 4.738In voorraad
Min.: 1
Veelv.: 1
: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN-interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 46.367In voorraad
Min.: 1
Veelv.: 1
Max.: 5.000
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Silent mode 28.555In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Analog Devices / Maxim Integrated CAN-interface IC Industry-Standard High-Speed CAN Transce 6.212In voorraad
Min.: 1
Veelv.: 1
: 2.500

MAX13054 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 10 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC IN VEHICLE NETWORK ICS 19.438In voorraad
Min.: 1
Veelv.: 1
: 5.000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC CAN FD Transceiver 28.860In voorraad
Min.: 1
Veelv.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape

Texas Instruments CAN-interface IC Automotive CAN FD tr ansceiver with part 21.089In voorraad
Min.: 1
Veelv.: 1
: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 15.421In voorraad
Min.: 1
Veelv.: 1
Max.: 1.600

MAX3051 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Tube
Texas Instruments CAN-interface IC STANDBY MODE ALT 595 -SN65HVD251P ALT 59 ALT 595-SN65HVD251P 564In voorraad
Min.: 1
Veelv.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Texas Instruments CAN-interface IC AC 5V CAN Xcvr 1.726In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVDA541 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR 2.273In voorraad
Min.: 1
Veelv.: 1

SN65HVD252 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
Infineon Technologies CAN-interface IC TRANSCEIVER 47.487In voorraad
Min.: 1
Veelv.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC CAN TRX w WD, wake-up pin & PN 4.000In voorraad
Min.: 4.000
Veelv.: 4.000
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN-interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4.499In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC CAN FD Transceiver 4.210In voorraad
Min.: 1
Veelv.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD253DR 643In voorraad
Min.: 1
Veelv.: 1

SN65HVD253 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 85 C 60 mA 12 kV Tube
NXP Semiconductors CAN-interface IC Enhanced fault-tolerant CAN transceiver 3.584In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
Microchip Technology CAN-interface IC Stand-alone CAN 414In voorraad
Min.: 1
Veelv.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube

Microchip Technology CAN-interface IC Dual CAN FD Transceiver 1.884In voorraad
Min.: 1
Veelv.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Tube
Texas Instruments CAN-interface IC AC 5V CAN Xcvr 6.926In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVDA542 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.68 V 5.33 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive enhanced CAN FD and high spee 17.494In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.810In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-interface IC Enhanced fault-tolerant CAN transceiver 2.965In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-interface IC High-speed CAN transceiver 13.690In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel