With Interrupt Interface - I/O-uitbreiders

Resultaten: 437
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Montagetype Verpakking / doos Interfacetype Aantal I/O's Onderbrekingsuitgang Voedingsspanning - Min Voedingsspanning - Max Maximale klokfrequentie Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken ESD-afscherming

Texas Instruments Interface - I/O-uitbreiders 16-bit translating I C-bus/SMBus I/O exp
2.855Besteld
Min.: 1
Veelv.: 1
: 3.000

TCAL6416 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O-uitbreiders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers
5.000Verwacht 21/12/2026
Min.: 1
Veelv.: 1
: 5.000

TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O-uitbreiders I C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os 702In voorraad
300Verwacht 21/08/2026
Min.: 1
Veelv.: 1

MAX7323 SMD/SMT TQFN-EP-16 I2C, Serial 4 I/O With Interrupt 1.71 V 5.5 V 400 kHz - 40 C + 125 C Tube Without ESD Protection
Nexperia Interface - I/O-uitbreiders NCA9535PW-Q100/SOT355/TSSOP24
14.203Verwacht 19/08/2026
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP24 package
9.617Besteld
Min.: 1
Veelv.: 1
: 2.500

PCA9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package
2.455Verwacht 30/09/2026
Min.: 1
Veelv.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O-uitbreiders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
11.528Verwacht 5/10/2026
Min.: 1
Veelv.: 1
: 6.000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
24.950Besteld
Min.: 1
Veelv.: 1
: 2.500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus I/O Expander with Interrupt in TSSOP24 package
9.995Verwacht 5/04/2027
Min.: 1
Veelv.: 1
: 2.500

PCA9555A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Nexperia Interface - I/O-uitbreiders PCA9555PW/SOT355/TSSOP24
2.455Verwacht 2/10/2026
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Agile I/O in TSSOP24 package
4.755Verwacht 22/03/2027
Min.: 1
Veelv.: 1
: 2.500

PCAL9555A SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt, Reset and Agile I/O in X2QFN24 package
10.000Verwacht 20/08/2026
Min.: 1
Veelv.: 1
: 5.000

PCAL6416A SMD/SMT X2QFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
onsemi Interface - I/O-uitbreiders REMOTE 16-BIT I/O EXPANDER FOR I2C BUS WITH INTERRUPT (TSSOP)
2.500Verwacht 12/08/2027
Min.: 1
Veelv.: 1
Max.: 250
: 2.500

NLA9555 SMD/SMT TSSOP-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V - 55 C + 125 C Reel, Cut Tape
Microchip Technology Interface - I/O-uitbreiders 16 bit In/Out
495Verwacht 20/08/2026
Min.: 1
Veelv.: 1

Through Hole SPDIP-28 I2C, Serial 16 I/O With Interrupt 2 V 5.5 V 400 kHz - 40 C + 85 C Tube Without ESD Protection
Nexperia Interface - I/O-uitbreiders PCA9535PW/SOT355/TSSOP24
1.199Verwacht 28/09/2026
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel With ESD Protection
onsemi NLA9535MTTXG-Q
onsemi Interface - I/O-uitbreiders 16-BIT I/O EXPANDER
325Verwacht 12/08/2027
Min.: 1
Veelv.: 1

SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 55 C + 125 C With ESD Protection
Microchip Technology Interface - I/O-uitbreiders 16 bit In/Out Niet in voorraad levertijd 7 weken
Min.: 2.100
Veelv.: 2.100
: 2.100

SMD/SMT SSOP-28 I2C, Serial 16 I/O With Interrupt 5.5 V 5.5 V 400 kHz - 40 C + 85 C Reel Without ESD Protection
Texas Instruments Interface - I/O-uitbreiders Lo Vltg 8B I2C and S MBus I/O Expander A A 595-TCA6416PW Niet in voorraad levertijd 9 weken
Min.: 2.000
Veelv.: 2.000
: 2.000

TCA6416 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel

Kinetic Technologies Interface - I/O-uitbreiders Low Voltage 16-Bit I2C-bus I/O Expander Niet in voorraad levertijd 20 weken
Min.: 1
Veelv.: 1
: 3.000

KTS1622 SMD/SMT FO-WLP55-25 I2C, Serial 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Analog Devices Interface - I/O-uitbreiders 11 Chnl Keypad controller &GPIO expander Niet in voorraad levertijd 14 weken
Min.: 3.000
Veelv.: 3.000
: 3.000

ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel
Analog Devices Interface - I/O-uitbreiders 10 GPIO/Key Controller-No Pullup Niet in voorraad levertijd 14 weken
Min.: 3.000
Veelv.: 3.000
: 3.000

ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel Without ESD Protection
Analog Devices Interface - I/O-uitbreiders 6 row x 5 column matrix Niet in voorraad levertijd 21 weken
Min.: 3.000
Veelv.: 3.000
: 3.000

ADP5586 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.65 V 3.6 V 880 kHz - 40 C + 85 C Reel
Analog Devices Interface - I/O-uitbreiders Default Configuration, Alternative I2C A Niet in voorraad levertijd 14 weken
Min.: 3.000
Veelv.: 3.000
: 3.000

ADP5586 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.65 V 3.6 V 880 kHz - 40 C + 85 C Reel
Texas Instruments Interface - I/O-uitbreiders Automotive 4-Bit IC and SMBus I/O expand Niet in voorraad levertijd 26 weken
Min.: 12.000
Veelv.: 12.000
: 12.000

SMD/SMT X2SON-8 I2C, SMbus 4 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 125 C Reel 2 kV
Texas Instruments Interface - I/O-uitbreiders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9554ADWR Niet in voorraad levertijd 16 weken
Min.: 1
Veelv.: 1
: 250

TCA9554A SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel