RS-232-interface IC

 RS-232-interface IC
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
Resultaten: 2.014
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Verpakking / doos Reeks Functie Datasnelheid Aantal sturingen Aantal ontvangers Duplex Voedingsspanning - Max Voedingsspanning - Min Montagetype Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur ESD-afscherming Kwalificatie Verpakken

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 95In voorraad
Min.: 1
Veelv.: 1
Max.: 95

TSSOP-16 MAX221E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 258In voorraad
Min.: 1
Veelv.: 1
Max.: 258

TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 127In voorraad
Min.: 1
Veelv.: 1
Max.: 247

SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 261In voorraad
Min.: 1
Veelv.: 1
Max.: 261
: 1.000

SO-Wide-18 MAX222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 34In voorraad
Min.: 1
Veelv.: 1
Max.: 34

SSOP-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 20In voorraad
Min.: 1
Veelv.: 1
Max.: 20

SO-Wide-28 MAX223 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 41In voorraad
Min.: 1
Veelv.: 1
Max.: 41

SO-Wide-20 MAX230 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 72In voorraad
Min.: 1
Veelv.: 1
Max.: 72

PDIP-14 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 8In voorraad
92Verwacht 4/09/2026
Min.: 1
Veelv.: 1
Max.: 100

SO-Wide-16 MAX231 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 1In voorraad
1.196Verwacht 2/09/2026
Min.: 1
Veelv.: 1
Max.: 1.197

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 200In voorraad
Min.: 1
Veelv.: 1
Max.: 207

SO-Narrow-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232-interface IC 15kV ESD-Protected, +5V RS-232 Transceivers 112In voorraad
Min.: 1
Veelv.: 1
Max.: 112

SO-Wide-16 MAX232 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 101In voorraad
2.500Verwacht 7/09/2026
Min.: 1
Veelv.: 1
Max.: 2.601
: 2.500

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 48In voorraad
Min.: 1
Veelv.: 1
Max.: 48

PDIP-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 13In voorraad
Min.: 1
Veelv.: 1
Max.: 13

SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 40In voorraad
92Verwacht 20/08/2026
Min.: 1
Veelv.: 1
Max.: 132

SO-Wide-16 MAX234 Driver 120 kb/s 4 Driver 0 Receiver 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 36In voorraad
Min.: 1
Veelv.: 1
Max.: 36

PDIP-Narrow-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 10 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 49In voorraad
Min.: 1
Veelv.: 1
Max.: 49

SOIC-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 45In voorraad
Min.: 1
Veelv.: 1
Max.: 45

PDIP-Narrow-24 MAX237 Transceiver 120 kb/s 5 Driver 3 Receiver Full Duplex 5 V 5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 88In voorraad
Min.: 1
Veelv.: 1
Max.: 88

PDIP-24 MAX238 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 68In voorraad
Min.: 1
Veelv.: 1
Max.: 68

PDIP-Narrow-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 48In voorraad
Min.: 1
Veelv.: 1
Max.: 48

SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 29In voorraad
Min.: 1
Veelv.: 1
Max.: 29

PDIP-Narrow-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V Through Hole 1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 65In voorraad
Min.: 1
Veelv.: 1
Max.: 65

TQFP-44 MAX240 Transceiver 120 kb/s 5 Driver 5 Receiver 5 V 5 V SMD/SMT 15 mA 0 C + 70 C Tray
Analog Devices / Maxim Integrated RS-232-interface IC +5V-Powered, Multichannel RS-232 Drivers 18In voorraad
Min.: 1
Veelv.: 1
Max.: 18

SSOP-28 MAX241 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube