Half Duplex Transceiver CI Interface RS-422/RS-485

Résultats: 564
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Style de montage Package/Boîte Fonction Nombre de pilotes Nombre de récepteurs Débit de données Tension d’alimentation - Max. Tension d’alimentation - Min. Température de fonctionnement min. Température de fonctionnement max. Qualification Conditionnement
Texas Instruments CI Interface RS-422/RS-485 DOM MODE MULTIPOINT XCVR 20.779En stock
Min. : 1
Mult. : 1
: 2.500

DS36277 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments CI Interface RS-422/RS-485 1-Mbps half-duplex 3 -kVrms ultra-small A 595-ISO1500DBQR 13.597En stock
Min. : 1
Mult. : 1

ISO1500 SMD/SMT SSOP-16 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices CI Interface RS-422/RS-485 3.3V Powered HD 250Kbps RS485 IC. 46.638En stock
Min. : 1
Mult. : 1
: 1.000

ADM3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers 4.118En stock
Min. : 1
Mult. : 1

LTC2862 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices CI Interface RS-422/RS-485 3.3 V, 15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) 7.910En stock
Min. : 1
Mult. : 1
Max. : 784

ADM3485E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 3V RS-485 TxRx Half Duplex 500kbps IC 7.663En stock
Min. : 1
Mult. : 1

ADM3493 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 10Mbps Half Duplex 5V RS485 Trans. I.C. 7.627En stock
Min. : 1
Mult. : 1
: 1.000

ADM4853 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 5.114En stock
Min. : 1
Mult. : 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected 3V to 5.5V RS485/RS422 Transceiver with Level 4 IEC ESD 6.821En stock
Min. : 1
Mult. : 1

LTC2862A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.5 V 3 V - 40 C + 85 C Tube
Analog Devices CI Interface RS-422/RS-485 Robust 5 kV RMS Isolated RS-485/RS-422 Transceiver with Level 4 EMC and Full 42 V Protection 888En stock
Min. : 1
Mult. : 1

ADM2795E SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 5.5 V 1.7 V - 55 C + 125 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 3.3V, High-Speed, RS-485/RS-422 Transcei 3.626En stock
Min. : 1
Mult. : 1
: 2.500

MAX3362 SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.465 V 3.135 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 115KBps Half Duplex 5V RS485 Trans. I.C. 25.740En stock
Min. : 1
Mult. : 1
: 1.000

ADM4850 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 50Mbps RS-485 Transceiver 33.021En stock
Min. : 1
Mult. : 1
Max. : 3.300

MAX22506E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices CI Interface RS-422/RS-485 60V Fault Protected RS485/RS422 Trans 15.648En stock
1.700Sur commande
Min. : 1
Mult. : 1

LT1785 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5.25 V 4.75 V 0 C + 70 C Tube
Analog Devices CI Interface RS-422/RS-485 3.3V 20Mbps RS485/RS422 Tran 6.110En stock
Min. : 1
Mult. : 1

LTC2850 SMD/SMT MSOP-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 3.6 V 3 V - 40 C + 125 C Tube
Texas Instruments CI Interface RS-422/RS-485 EMC protected 50-Mb ps half-duplex 5-k A A 595-ISO1450DWR 7.533En stock
Min. : 1
Mult. : 1

ISO1450 SMD/SMT SOIC-16 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 1.71 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 3.3V Powered, 10Mbps and Slew-Rate Limit 4.822En stock
Min. : 1
Mult. : 1
: 2.500

MAX3486 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 2.5 Mb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 4.465En stock
Min. : 1
Mult. : 1
: 2.500

MAX3062E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 20 Mb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +3.3V-Powered, 20kV ESD-Protected, 20Mbps and Slew-Rate-Limited RS-485/RS-422 Transceivers 7.778En stock
Min. : 1
Mult. : 1

MAX3483 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.6 V 3 V - 40 C + 125 C Tube
Texas Instruments CI Interface RS-422/RS-485 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787DR 1.802En stock
Min. : 1
Mult. : 1

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Tube
Texas Instruments CI Interface RS-422/RS-485 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D 1.010En stock
Min. : 1
Mult. : 1
: 2.500

SN65HVD1787 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.5 V 4.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments CI Interface RS-422/RS-485 Differential Bus Tra nsceiver ALT 595-SN ALT 595-SN75176BDR 2.499En stock
Min. : 1
Mult. : 1
: 2.500

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Analog Devices CI Interface RS-422/RS-485 RS-485 HIGH SPEED I/F TX. 1.335En stock
Min. : 1
Mult. : 1

ADM1485 Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 30 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +5.0V, 15kV ESD-Protected, Fail-Safe, H 367En stock
Min. : 1
Mult. : 1

MAX13082E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated CI Interface RS-422/RS-485 +5.0V, 15kV ESD-Protected, Fail-Safe, H 395En stock
Min. : 1
Mult. : 1

MAX13088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 125 C Tube