Shielded Ethernetkabels/netwerkkabels

Resultaten: 4.184
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Type Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Geslacht Kabellengte Kabelmantelkleur Kabelmeter - AWG Code IP-klasse Afscherming Verpakken Nominale spanning
Stewart Connector Ethernetkabels/netwerkkabels RJ45 CAT6 SHLD BLUE W/BOOT 5M
192Besteld
Min.: 1
Veelv.: 1

Cat 6 RJ45 8 Position RJ45 8 Position Male / Male 5 m (16.404 ft) Blue 24 AWG Shielded
Stewart Connector Ethernetkabels/netwerkkabels RJ45 Plug-to-RJ45 Plug Coiled Ethernet Cord CAT5e 3ft
55Verwacht 10/11/2026
Min.: 1
Veelv.: 1

Cat 5e RJ45 8 Position RJ45 8 Position Male / Male 914.4 mm (36 in) Blue 26 AWG Shielded
HARTING Ethernetkabels/netwerkkabels M12 X-cod 8-pol st m - RJ45 PUR 5.0m
43Besteld
Min.: 1
Veelv.: 1
Cat 6a M12 8 Position RJ45 8 Position Male / Male 5 m (16.404 ft) Yellow 26 AWG X Coded IP20, IP67 Shielded
HARTING Ethernetkabels/netwerkkabels RJ45 Eco-I 90-D U/FTP Cat.6A LSZH 10m
100Besteld
Min.: 1
Veelv.: 1

RJ45 8 Position RJ45 8 Position 10 m (32.808 ft) Gray 26 AWG IP20 Shielded
Amphenol Commercial Products Ethernetkabels/netwerkkabels ix Industrial IP20 ix to ix,Type A,1M
75Verwacht 14/09/2026
Min.: 1
Veelv.: 1

Cat 6a Plug 10 Position Plug 10 Position Male / Male 1 m (3.281 ft) Black 26 AWG A Coded IP20 Shielded Bulk 50 VAC, 60 VDC
Amphenol Commercial Products Ethernetkabels/netwerkkabels ix Industrial IP20 ix to ix,Type B,0.5M
340Besteld
Min.: 1
Veelv.: 1

Cat 6a Plug 10 Position Plug 10 Position Male / Male 500 mm (19.685 in) Black 26 AWG B Coded IP20 Shielded Bulk 60 V
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 5,0-94U/M12MSX
10Verwacht 7/09/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position M12 8 Position Male / Male 5 m (16.404 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 1,0-94U
10Verwacht 31/08/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position Male 1 m (3.281 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC
Panduit STP6X3.5MOR
Panduit Ethernetkabels/netwerkkabels Copper Patch Cord, Cat 6A, Orange S/FTP Cable, 3.5m 10In voorraad
Min.: 1
Veelv.: 1

Cat 6a Shielded
Bulgin Ethernetkabels/netwerkkabels Overmould Flex Connector PX0837 Series Pre-Wired Patch Cord IP68 RJ45 to Shielded RJ45 3M Cable
60Verwacht 16/11/2026
Min.: 1
Veelv.: 1

Cat 5e RJ45 8 Position RJ45 8 Position Male / Male 3 m (9.843 ft) Black 24 AWG IP68 Shielded 30 VAC, 42 VDC
Amphenol Cables on Demand Ethernetkabels/netwerkkabels CAT6A SHIELDED RJ45 BLACK 7'
384Besteld
Min.: 1
Veelv.: 1

Cat 6a RJ45 8 Position RJ45 8 Position Male / Male 2.134 m (7 ft) Black 26 AWG Shielded
Amphenol LTW Ethernetkabels/netwerkkabels RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight-to-Straight, 3 Points Lock, Overmolded Double Ended, Length 5000mm, IP67
510Besteld
Min.: 1
Veelv.: 1

Cat 5e RJ45 8 Position Plug 8 Position Male / Male 5 m (16.404 ft) 24 AWG IP67 Shielded 57 V
Amphenol LTW Ethernetkabels/netwerkkabels RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight-to-Straight, 3 Points Lock, Overmolded Double Ended, Length 1000mm, IP67
263Besteld
Min.: 1
Veelv.: 1

Cat 5e RJ45 8 Position Plug 8 Position Male / Male 1 m (3.281 ft) 24 AWG IP67 Shielded 57 V
Amphenol Socapex Ethernetkabels/netwerkkabels 4-Hole 0.3M Recept RJ45 Cordset Black
18Verwacht 2/11/2026
Min.: 1
Veelv.: 1

RJ45 Female Black IP68 Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 7FT
268Besteld
Min.: 1
Veelv.: 1

Cat 6a M12 8 Position RJ45 8 Position Male / Male 2.134 m (7 ft) Blue X Coded IP67 Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 1M
105Besteld
Min.: 1
Veelv.: 1

Cat 6a M12 8 Position RJ45 8 Position Male / Male 1 m (3.281 ft) Blue X Coded IP67 Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 3M 30In voorraad
50Besteld
Min.: 1
Veelv.: 1

Cat 6a M12 8 Position RJ45 8 Position Male / Male 3 m (9.843 ft) Blue X Coded IP67 Shielded
Stewart Connector Ethernetkabels/netwerkkabels M12 X-Code Male Plug to RJ45 Plug Cat6a Cable Assembly TPE Jacket 10M
16Verwacht 25/08/2026
Min.: 1
Veelv.: 1

Cat 6a M12 8 Position RJ45 8 Position Male / Male 10 m (32.808 ft) Blue X Coded IP67 Shielded
Stewart Connector Ethernetkabels/netwerkkabels 2m ARJ45 to ARJ45 CAT 7/7a Cable Assembly
38Verwacht 25/09/2026
Min.: 1
Veelv.: 1

Cat 7a ARJ45 8 Position ARJ45 8 Position Male / Male 2 m (6.562 ft) Gray Shielded 60 V
HARTING Ethernetkabels/netwerkkabels MPP-CC-IDC-ix-10p-M-P-STR C-cod AWG28-26
100Besteld
Min.: 1
Veelv.: 1
Connector Set Plug 8 Position Plug 8 Position Male / Male 28 AWG to 26 AWG C Coded IP65, IP67 Shielded 50 VAC, 60 VDC
HARTING Ethernetkabels/netwerkkabels MPP-CC-IDC-ix-8p-M-P-STR C-cod AWG22-24
100Besteld
Min.: 1
Veelv.: 1
Connector Set Plug 8 Position Plug 8 Position Male / Male 22 AWG to 24 AWG C Coded IP65, IP67 Shielded 50 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 5,0-94U/M12FSX
10Verwacht 21/09/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position M12 8 Position Male / Female 5 m (16.404 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 4,0-94U/M12FSX
10Verwacht 16/10/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position M12 8 Position Male / Female 4 m (13.123 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 6,0-94U/M12FSX
10Verwacht 19/10/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position M12 8 Position Male / Female 6 m (19.685 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSX/ 7,5-94U/M12FSX
10Verwacht 16/10/2026
Min.: 1
Veelv.: 1

Networking Cable M12 8 Position M12 8 Position Male / Female 7.5 m (24.606 ft) Green 24 AWG X Code IP65, IP67 Shielded Bulk 48 VAC, 60 VDC