CUI Inc DSM2-S DC-DC Converters

CUI Inc DSM2-S DC-DC Converters offer a 4000VDC isolation voltage rating, 2W isolated output, and UL 62368-1 certification. These converters feature a single and dual unregulated output, short-circuit protection, and an industry-standard 7-pin SIP package. The DSM2-S converters have a 4.5VDC to 26.4VDC input voltage range, 80pF isolation capacitance, and an efficiency of up to 86%. CUI Inc DSM2-S DC-DC Converters are ideal for consumer electronics, smart home appliances, and small-scale automation applications.

Features

  • Industry-standard 7-pin SIP package
  • Single and dual unregulated output
  • Short-circuit protection

Applications

  • Consumer electronics
  • Smart home appliances
  • Small-scale automation

Specifications

  • 4000VDC isolation voltage
  • 2W isolated output
  • Certified to UL 62368-1
  • 4.5VDC to 26.4VDC input voltage range
  • 80pF isolation capacitance
  • Up to 86% efficiency
  • -40°C to +95°C operating temperature range with derating

Dimensions

Mechanical Drawing - CUI Inc DSM2-S DC-DC Converters
Gepubliceerd op: 2024-11-04 | Bijgewerkt op: 2024-12-10