Micro Crystal RV-3028-C8 Development Board

Micro Crystal RV-3028-C8 Development Board is designed to evaluate RV-3028-C8 real-time clock (RTC) modules. The board features the RV-3028-C8 module with 2mm x 1.2mm x 0.6mm dimensions and an SMD header. Each RTC pin on the header is accessible at test pins 1 to 8 as well as at the test vias placed around the device. Micro Crystal RV-3028-C8 Development Board also includes a decoupling capacitor, a capacitor for backup power, a green LED, a current limiting resistor for the LED, a pull-down resistor, and several pull-up resistors. Two empty spots are available for placing an alternative capacitor or supercapacitor for backup power. This board is ideal for automotive, healthcare, metering, and the Internet of Things (IoT) applications.

Features

  • Integrated board components
    • RV-3028-C8 RTC module
    • SMD header
    • Decoupling capacitor and capacitor for backup power
    • Green LED
    • Various resistors
  • Board includes 2 empty spots for alternative capacitor or supercapacitor
  • Every RTC pin is accessible at test pins 1 to 8 and at test vias situated around device
  • Evaluates RV-3028-C8 RTC modules

Applications

  • IoT
  • Metering
  • Industrial
  • Automotive
  • Healthcare
  • Wearables and portables

Board Overview

Application Circuit Diagram - Micro Crystal RV-3028-C8 Development Board
Gepubliceerd op: 2025-03-25 | Bijgewerkt op: 2025-04-03