STMicroelectronics EVKITST87M01-2 Evaluation Board

STMicroelectronics EVKITST87M01-2 Evaluation Board is designed for the ST87M01-1301 NB-IoT and GNSS/Wi-Fi® positioning module, enabling a ready-to-use solution for low-power cellular Internet of Things (IoT) applications. It adopts an X-NUCLEO shield form factor with Arduino® compatible connectors for easy integration with STM32 Nucleo and other Arduino-compatible host boards.

The kit includes the STMicroelectronics EVKITST87M01-2 board, LTE and GNSS antennas, a Micro-B USB cable, and Wireless Logic’s Conexa Low Power SIM. The SIM includes a free 6-month evaluation with 50MB of NB-IoT data, enabling immediate connectivity testing.

The board exposes the main ST87M01 interfaces (UART for AT commands, GPIOs, ADCs, Arduino connectors), offers multiple power supply options (USB, external, Arduino), and integrates status LEDs and a reset push-button. It can connect to either a PC or an external microcontroller, providing a complete platform for evaluating NB-IoT connectivity and GNSS/Wi-Fi positioning for applications such as smart metering, asset tracking, smart cities, and industrial monitoring.

Features

  • Board connectors
    • USB connector
    • SMA RF antenna connector
    • SMA GNSS antenna connector
    • External power supply connector
    • Arduino connectors
    • HST (Trace) connector
    • Nano SIM card holder
    • JTAG CM4
  • 3x power supply connection options
    • USB connector
    • External connector
    • Arduino connector
  • Interfaces
    • UART for AT commands
    • 2x ADCs
    • GPIOs
  • LEDs
    • 3x module activity LEDs
    • 2x UART activity LEDs
  • Button (1x reset push-button)

Applications

  • Environmental monitoring
  • Industrial condition monitoring
  • Factory automation
  • Tracking
  • Safety monitoring for remote workers
  • Asset tracking for equipment
  • Smart metering
  • Smart grids
  • Smart buildings
  • Smart cities
  • Smart infrastructure
  • Smart agriculture
  • General intelligent logistics

Kit Contents

  • EVKITST87M01-2 board
  • Micro-B USB cable
  • LTE antenna
  • GNSS antenna
  • 50MB data for a 6-month Wireless Logic SIM

System Overview

Chart - STMicroelectronics EVKITST87M01-2 Evaluation Board
Gepubliceerd op: 2026-02-18 | Bijgewerkt op: 2026-02-24