Panasonic PAN B611-1 Evaluation Kits

Panasonic PAN B611-1 Evaluation Kits feature PAN B611-1C or -1B BLUETOOTH® 6.0 Low Energy (LE) modules, which are based on the Nordic Semiconductor nRF54L15 single-chip controller. These kits provide easy access to various module interfaces, including UART, GPIOs, current measurement pins, and the Segger J-Link on-board debugger. The PAN B611-1B EVB comes with a pre-certified external antenna for quick evaluation. Typical applications include home automation, lighting control, patient monitoring, environmental monitoring, wireless connectivity, and asset monitoring.

Features

  • Features a PAN B611-1C or -1B modules
  • Based on the Nordic Semiconductor nRF54L15 single-chip controller
  • Provide easy access to various module interfaces:
    • UART
    • GPIOs
    • Current measurement pins
    • Segger J-Link on-board debugger
  • 8MB memory
  • Slow clock on EVB, including pre-certified external antenna from TE Connectivity

Applications

  • Home automation
  • Lighting control
  • Patient monitoring
  • Environmental monitoring
  • Wireless connectivity
  • Asset monitoring

Block Diagram

Block Diagram - Panasonic PAN B611-1 Evaluation Kits
Gepubliceerd op: 2025-11-05 | Bijgewerkt op: 2026-01-19