Mikroe MIKROE-6129 GNSS 16 Click
MikroE MIKROE-6129 GNSS 16 Click is a compact add-on board that provides meter-level accuracy in urban environments. The board features the u-blox NEO-F10N-00B professional-grade L1/L5 dual-band GNSS receiver. It offers dual-band multipath mitigation technology to guarantee robust signal reception and supports multiple GNSS systems, including GPS, Galileo, and BeiDou. Configurable for specific constellations, the board optimizes power consumption while preserving high performance. It communicates through a UART interface, including a backup supply option for uninterrupted functionality.The MikroE MIKROE-6129 GNSS 16 Click is designed for vehicle tracking and micromobility applications and is ideal for developers needing reliable geolocation capabilities.
Features
- On-board modules
- Professional-grade L1/L5 dual-band GNSS receiver
- Dual-band multipath mitigation technology for reliable signal reception
- Receives and tracks multiple GNSS systems like GPS, Galileo, and BeiDou
- Time pulse LED indicator for pulse per second signaling
- Configurable to focus on specific GNSS constellations to optimize power consumption
- Firmware upgrades to adapt to new application needs
- UART interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Vehicle tracking
- Micromobility
Overview
Gepubliceerd op: 2024-08-23
| Bijgewerkt op: 2024-09-05