iVativ EVIA USB Development Kit

iVativ EVIA USB Development Kit is configured to evaluate hosted Wi-Fi® connectivity utilizing the EVIA M.2 USB PCIe module. The EVIA M.2 USB 1630 PCIe® Card is a high-performing, Wi-Fi-certified wireless card featuring a dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac in an M.2 1630 package.

The iVativ EVIA USB Development Kit implements a USB interface for Wi-Fi. The development kit includes a Linux build procedure instruction set and scripts to test Wi-Fi functionality, Wi-Fi security modes, throughputs, and power consumption.

Features

  • USB 2.0 for Wi-Fi host interfaces
  • Available in M.2 form-factor
  • Wi-Fi technology with low power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
  • STA, SoftAP, P2P group owner, P2P client, STA + SoftAP, STA + P2P group owner, STA + P2P client operating modes
  • Host power save of WoW, FW offloading
  • Module power save with deep sleep mode, protocol power save modes - legacy, UAPSD, and GreenTx
  • Enterprise security (STA only)
  • WMM, DFS (Master, Client)
  • 11r/FT, legacy fast roaming
  • 802.11ai: FILS-SK in STA mode

Applications

  • Consumer electronics
  • Smart appliances
  • Applications where plug-and-play high-speed wireless connectivity is needed

Kit Contents

  • 1x EVIA USB EVK
  • 1x U.FL flag antenna
  • 1x micro USB cables
  • 4x legs to stand the USB EVK
  • 1x Toradex Ixora Board with power adaptor
  • 1x IDC-DB9 male adapter cable
  • 1x USB-serial converter
  • Software drivers for the development boards
  • Toradex Ixora or i.MX6 Sololite

Toradex Ixora Connection Overview

iVativ EVIA USB Development Kit
Gepubliceerd op: 2025-07-30 | Bijgewerkt op: 2026-07-17