Lantronix Open-Q™ AL Development Kits
Lantronix Open-Q™ AL Development Kits are created to rapidly prototype products that require advanced imaging and computer vision performance in low-cost and low-power embedded conditions. The Open-Q AL kits include separate hardware modules connected by high- and low-speed connectors. Additionally, the kit complies with the 96Boards open hardware specification standard, allowing users to add additional third-party mezzanine expansion boards.The Lantronix Open-Q AL Development Kits are compatible with the Open-Q 4290 and 2290 SOMs, powered by Qualcomm Dragonwing™ technology. Designers can use the same development kit to evaluate or prototype with multiple Lantronix SOM families.
Features
- The development kit provides hardware interfaces to evaluate the camera, video, display on LCD and HDMI, and connectivity capabilities
- Supports many robotic features
- Users can expand the kit with compatible boards from 96Boards
Applications
- Intelligent surveillance camera, dash camera, body camera
- Fleet management with video analytics
- Warehouse and logistics robots
- Rugged handheld computer
- Interactive display boards
- Drone
Specifications
- Compatible SIPs
- Open-Q 4290CS
- Open-Q 2290CS
- Display interfaces
- TFT LCD, 4.99 inch, 720 x RGB x 1280 dots
- HDMI Type A
- Camera interfaces
- 2x 4-lane MIPI CSI
- 1x 1-lane MIPI CSI
- 1x 4-lane or 2-lane MIPI CSI
- 2x GMSL2 camera inputs
- Wi-Fi® and BLUETOOTH® depend on the specific SIP purchased and installed
- Audio interfaces
- 4x digital PMD mics
- Speaker connectors
- I/O interfaces
- 3x low-speed connectors, 96Boards
- 3x high-speed connectors, 96Boards
- USB Type-C®, 2 USB Type-A, Debug UART, RJ45 Ethernet, microSD card, JTAG
- Antenna on interposer
- 3x Infrared interfaces
- Ethernet through USB 3.0 (1GB)
- 12V power input
- 96Boards compliant form factor
Kit Contents
- Pre-assembled Open-Q AL2 main board
- Open-Q AL vision kit with nav mezzanine board, 13MP IMX258 camera, and 5MP OS05A10 camera
- 5.45" TFT LCD, 720 x 1440 dots, touch screen
Compatible SIPs
Block Diagram
Gepubliceerd op: 2025-08-14
| Bijgewerkt op: 2025-08-25