- Atum A5 board
- Active heatsink (installed)
- MicroSD card (Installed) + card reader
- Type-C USB cable
- AC power cord
- 12V/10A 120W power supply
- Quick start guide
Terasic Technologies Atum A5 Development Kit
Terasic Technologies Atum A5 Development Kit features the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE. The Terasic Technologies Atum A5 kit has a compact board (160mm x 155mm) that runs on 12VDC power and includes an onboard USB-Blaster II with a Type-C connector. The kit offers boot mode configuration (JTAG and AS x4 modes) via MSEL [2:0], alongside AS x4 configuration with 512Mbits QSPI Flash. With a board management system and optional active heatsink, the kit is ready to optimize FPGA projects.Features
- System
- FPGA (Agilex 5 First device) A5ED065BB32AE4S, A5E 065B, 650K LE, B32A package (32mm x 32mm)
- 160mm x 155mm board size
- Powered by 12VDC
- Onboard USB-Blaster II with Type-C connector
- MSEL [2:0] for boot mode configuration – JTAG mode and AS x4 mode
- AS x4 configuration with 512Mbits QSPI Flash
- Board management system
- Active heatsink (optional)
- FPGA
- Fixed 50MHz clock
- User LED x4, button x4, slide switch x4
- Two onboard 2GB DDR4 with 32-bit data bus (no ECC), one shared with HPS
- 2.5G Ethernet (use 1 transceiver + 88E2110)
- HDMI OUT (ADV7513; support 1080P)
- One 3.3V 2 x20 GPIO header
- One 3.3V 2 x6 TMD header
- One HPC FMC+ connector (12 transceivers) supports VADJ 1.2V
- Two 2-lane MIPI connectors for camera/display
- One QSFP+ connector
- PCIe cabling Gen 3 x4 socket
- HPS
- Arm® Cortex® processor with 2 xA55 and 2 xA76
- Onboard 2GB DDR4 with 32-bit data bus (no ECC) shared with FPGA
- 8GB eMMC and MicroSD socket
- Gigabit Ethernet (PHY KSZ9031RNX or 88E1512) with RJ45 port
- USB 3.1 Gen1 (5Gbps; use 1 transceiver) with USB Type-C™ connector
- UART-to-USB port shared USB Type-C® connector with USB-Blaster II
- User LED x1, user button x1
- HPS cold reset button
- 2 x6 TMD header (IO 3.3V, include one I2C BUS)
- Board management
- Implement in Max 10 device
- Board power monitor
- Board temperature monitor
- Auto fan speed control
- Auto power shutdown when system power and temperature are unmoral
- Agilex 5 can query board information from Max 10 via the SPI interface
- Developers can also query board information from
- Windows via dashboard_gui.exe software utility
Applications
- High-Performance Computing (HPC)
- Data centers and Cloud computing
- Networking and telecommunications
- Edge computing and the Internet of Things (IoT)
- Video and signal processing
- Security and cryptography
- Automotive and autonomous systems
- Custom ASIC prototyping
Board Layout
Block Diagram
Board Size
Kit Contents
PCIe Gen3 x4 Cabling Socket
• Complete PCle reference Design
• Use a PCIe x4 cable to connect to the PC via a Terasic PCA3 card
• Atum A5 Linux BSP includes drivers developed for Terasic Wi-Fi® and BLUETOOTH® USB Dongle
• A USB Type-C to USB Type-A host cable is used for Atum A5's USB Type-C connector
HPS: Wi-Fi & Bluetooth
MIPI Connector
• 22-pin header: include one clock and two data
• Support CSI-2: Raspberry Pi camera module + camera cable
• Support DSI-2: Raspberry Pi MIPI displayer module + display cable
Gepubliceerd op: 2024-03-29
| Bijgewerkt op: 2025-02-20