Mikroe SE051 Plug & Trust Click
Mikroe SE051 Plug and Trust Click is a compact add-on board implementing a ready-to-use IoT security solution. The SE051 Click includes the NXP Semiconductor SE051C2, an updatable extension of the EdgeLock® SE050. The SE051C2 provides proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level. The device is designed for the latest IoT security requirements, enabling secure storing and provision of credentials performing cryptographic operations, giving edge-to-cloud security capability right out of the box. The Mikroe SE051 Plug and Trust Click delivers upgrade functionality of the IoT applet while preserving on-device credentials alongside reconfiguration possibilities.The Mikroe SE051 Plug and Trust Click is ideal for IoT security use cases such as secure connection to public/private clouds, device-to-device authentication, or counterfeit protection.
Features
- On-board modules
- Updatable extension of the EdgeLock™ SE050
- Common Criteria EAL6+ certification
- Pre-installed IoT applet
- SEMS Lite future-proof security
- Maximum flexibility
- Optional I2C Master to support new IoT security use cases
- ISO14443 interface
- Deep Power-Down mode
- I2C interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) Click board size
- 3.3V input voltage
Applications
- IoT security use cases
- Secure connection to public/private clouds
- Device-to-device authentication or protection of sensor data
- Attestation and proof of device origin
OVERVIEW
Gepubliceerd op: 2022-12-01
| Bijgewerkt op: 2022-12-13