Mikroe Accel 37 Click

Mikroe Accel 37 Click features the Analog Devices ADXL366 micropower 3-axis digital output MEMS accelerometer for low-power acceleration and motion sensing in always-on and battery-powered embedded applications. The ADXL366 supports selectable ±2g, ±4g, and ±8g measurement ranges, with full-bandwidth sampling at all output data rates, free of aliasing from duty cycling. The sensor provides 14-bit output resolution, optional 12-bit and 8-bit formatted data, high sensitivity of 0.25mg/LSB in the ±2g range, and a built-in micropower temperature sensor.

The Accel 37 Click includes a configurable step counter, a deep, multimode FIFO buffer, and an internal ADC for synchronous analog-to-digital conversion with interrupt capability. The board also supports single-tap and double-tap detection, external clocking, synchronized sampling, and host MCU communication via SPI or I2C.

The Mikroe Accel 37 Click is developed for 24/7 sensing, hearing aids, vital signs monitoring devices, motion-enabled power-saving systems, smart watches, metering devices, and smart home systems.

Features

  • On-board module ADXL366 micropower 3-axis ±2g/±4g/±8g digital output MEMS accelerometer from Analog Devices
  • Ultra-low power 3-axis MEMS acceleration sensing
  • Selectable measurement ranges
  • Full-bandwidth sampling at all output data rates
  • High sensitivity
  • Configurable step counter
  • Deep multimode FIFO buffer
  • Built-in micropower temperature sensor
  • Internal ADC for synchronous analog input conversion
  • Interrupt capability
  • Single-tap and double-tap detection
  • SPI and I2C interface compatibility
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • M (42.9mm x 25.4mm) dimensions

Applications

  • 24/7 sensing
  • Hearing aids
  • Vital signs monitoring devices
  • Motion-enabled power-saving systems
  • Smart watches
  • Metering devices
  • Smart home

Overview

Mikroe Accel 37 Click
Gepubliceerd op: 2026-05-22 | Bijgewerkt op: 2026-06-02