RAMXEED Wide Voltage Range SPI FeRAMs
RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.
Features
- Memory density:
- 4Mbit 524,288 word x 8 bit) (MB85RS4MT)
- 2Mbit (262,144 word x 8 bit) (MB85RS2MTA)
- 1Mbit (131,072 word x 8 bit) (MB85RS1MT)
- 512kbit (65,536 word x 8 bit) (MB85RS512T)
- 64kbit (8,192 word x 8 bit) (MB85RS64T)
- Serial Peripheral Interface (SPI)
- Operating frequency:
- 40MHz (MB85RS4MT/MB85RS2MTA)
- 30MHz (MB85RS1MT/MB85RS512T)
- 10MHz (MB85RS64T)
- Operating power supply voltage:
- 1.7V to 3.6V (MB85RS2MTA)
- 1.8V to 3.6V (MB85RS4MT/MB85RS1MT/MB85RS512T/MB85RS64T)
- Read/write cycle endurance:
- 1014 cycles (MB85RS4MT/MB85RS2MTA)
- 1013 cycles (MB85RS1MT/MB85RS512T/MB85RS64T)
- Data retention:
- 10 years (85°C)
- 95 years (55°C)
- 200 years or more (35°C)
- Package:
- SOP-8 (208mil) (MB85RS4MT)
- SOP-8 (208mil/150mil) (MB85RS2MTA)
- SOP-8 (150mil, DFN-8 (5mm×6mm), and WL-CSP (MB85RS1MT)
- SOP-8 (150mil) (MB85RS512T)
- SOP-8 (150mil) and SON-8 (2mm x 3mm) (MB85RS64T)
- -40°C to 85°C operating temperature range
Gepubliceerd op: 2026-03-05
| Bijgewerkt op: 2026-03-23