TE Connectivity / ERNI Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.

Features

  • MicroSpeed power module - 18A, 2mm, 5 pins, SMT, SMT/THR, THR termination, 5mm to 20mm board-to-board height
  • ERmet power module - 12A, 2.0mm, 3-7 pins, press-fit, different contact lengths available
  • IDC terminals - 17.5A, SMT/IDC termination, AWG 22/7, 24/7, 26.7, 24/1, various colors
  • Power taps - 40A, 2.54mm, 1 pin, press-fit or dip solder, various cable connections
  • High power contacts - 40A, works with 2MM HM ERmet or DIN 7.62mm, solder, crimp, or press-fit
  • Power elements - 500A, 2.54mm, 6-26 pins for press-fit, press-fit or SMT termination, shock and vibration resistant, threads from M3-M12
  • DIN power - 15A, 5.08 and 7.62 pitch, 11-48 pins, 1-3 rows, press-fit and solder termination, 1Gbt/s

Applications

  • Transportation
    • Hybrid battery systems for transportation
    • Commercial/agriculture/construction vehicle (CAV) relay boards
    • Power management
    • Measurement equipment
    • Gear boxes
    • Motion controllers for electric vehicles
    • Marine battery chargers
    • Portable battery chargers
    • Vehicle control systems
    • Onboard display units
  • Automation
    • Power grids
    • Industrial motor controls
    • Home power management systems/battery chargers
    • Smart keyless door locking systems
    • Outdoor LED lighting
  • Medical
    • Biotech optics
    • X-ray machines
Gepubliceerd op: 2020-11-13 | Bijgewerkt op: 2024-10-03