Harwin
Harwin is a manufacturer of High Reliability Interconnects suitable for harsh environments and are able to withstand extreme vibration, shock and temperature. Datamate, Gecko and M300 product lines have a proven history in Military, Aerospace and other safety critical markets. Other board level solutions include EMC Shielding products which increase reliability, flexibility and cost savings through the process of automated placement. Industry standard connectors and PCB hardware are also available from Harwin for commercial applications.
Newest Products by Harwin
-
Connecteurs Throuhboard Datamate PIHR
15-05-25 Disponibles en deux variantes : rangée simple avec verrouillage sécurisé et rangée double avec fixation à vis de serrage.
-
Connecteurs industriels Kontrol alignés
06-02-25 Dotés d'un boîtier résistant aux hautes températures UL 94V-0 avec des contacts en alliage de cuivre.
-
Connecteurs flottants Flecto
15-02-24 Ideal for high-performance applications with multiple micro-pitch interconnects.