Littelfuse JL DO-35 Interchangeable Encapsulated Thermistors

Littelfuse JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors are manufactured using super stable, precision NTC chips that are hermetically sealed in a glass, DO-35 diode-style package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the JL DO-35 Interchangeable Glass Encapsulated NTC Thermistors from Littelfuse suitable for use with automatic insertion equipment and for applications where interchangeability eliminates the necessity for costly individual circuit calibration.

Features

  • High-temperature capability up to +300°C
  • Hermeticlly sealed glass package, DO-35 package style
  • Low-cost
  • Excellent long term stability
  • High voltage insulation
  • Solderable or weldable tinned CSS lead wires
  • Special lead forms available
  • Non-standard resistance values and tolerances available

Specifications

  • 10kΩ to 100kΩ resistance range at +25°C
  • ±0.5°C accuracy
  • -4.4%/°C temperature coefficient at +25°C
  • 2mW/°C nominal dissipation constant
  • Maximum thermal time constant
    • 5 seconds still air
    • 0.5 seconds well-stirred oil
  • -55°C to +300°C temperature range
Gepubliceerd op: 2021-05-24 | Bijgewerkt op: 2022-03-11