NXP Semiconductors i.MX RT1024 Crossover MCUs
NXP Semiconductors i.MX RT1024 Crossover MCUs run on the Arm® Cortex®-M7 core, which operates at speeds up to 396MHz (industrial) or 500MHz (consumer) to provide high CPU performance and real-time response. The i.MX RT1024 MCUs are part of NXP’s EdgeVerse™ edge computing platform. These modules include 4MB on-chip flash and 256KB on-chip SRAM, which can be flexibly configured as TCM or general-purpose on-chip RAM. NXP i.MX RT1024 Crossover MCUs provide various memory interfaces and a wide range of connectivity interfaces. The series also offers rich audio features, including SPDIF and Integrated Inter-IC Sound (I2S) audio interface. The small, cost-effective LQFP package simplifies board design and layout. Applications include voice and audio, smart homes, building automation, industrial computing, motor control, and the Internet of Things (IoT).Features
- High performance and integration
- Cortex-M7 up to 500MHz with 16KB/16KB I/D cache
- 256K SRAM, configurable to TCM
- 4MB on-chip flash (same flash as on i.MX RT1064 MCU)
- High-speed USB with PHY
- Multi PWM for dual-motor control
- Rich audio features
- Easy to develop
- LQFP package enables cost-effective 2-layer PCB design, compatible with i.MX RT1020
- Integrated power management module reduces complexity of external power supply
- Reuse of i.MX RT1020 software
- MCUXpresso / Keil / IAR
Applications
- Voice and audio
- Conference voice systems
- Home audio
- Professional microphone
- Guitar pedals
- Audio tuners
- Industrial computing
- EBS
- PLCs
- Test and measurement
- Assembly line robotics
- Smart homes and building automation
- Smart appliances
- HVAC climate control
- Thermostats
- Security
- IoT gateways
- Motor control and power conversion
- 3D printers
- UAVs
Block Diagram
Gepubliceerd op: 2020-12-18
| Bijgewerkt op: 2024-03-20