Renesas Electronics ISL76534 Programmable LCD Gamma Buffer

Renesas Electronics ISL76534 Programmable LCD Gamma Buffer is a low power, 14-channel programmable gamma buffer for automotive TFT-LCD displays. The automotive-grade ISL76534 delivers high accuracy gamma calibration to ensure consistent brightness and color matching of every LCD panel inside a vehicle. The ISL76534 is ideal for next generation LCDs designed for infotainment displays, advanced driver assistance system (ADAS) smart mirrors, and instrument cluster displays. 

The ISL76534 provides one VCOMm and 14 gamma channels with 10-bit resolution for fine-tuning the gamma curve. LCD panels that are not properly gamma corrected often appear bleached out or too dark. Designers can employ the ISL76534 to calibrate and store the gamma curve, guaranteeing that each LCD powers up and displays eye-pleasing images. The ISL76534's internal EEPROM stores the factory-calibrated gamma and VCOM reference values, and enables significantly higher reliability than competitive devices by offering 10,000 write cycles and 20 years of data retention at 105°C.

The low maximum output current of the ISL76534 Gammer Buffer simplifies power supply and thermal design. The device's low power dissipation also eliminates the need for heatsinks, prevents junction temperature overheating, and allows engineers to use lower cost LDOs instead of switching regulators.

The ISL76534 is available in a 0.4mm thin 28-lead 4.0mm x 5.0mm X2QFN thermally enhanced package. The device is specified for operation across the ambient temperature range of -40°C to +105°C.

Features

  • 14-channel gamma references, 10-bit resolution with buffered outputs
  • 1-channel VCOM calibrator with 10-bit resolution
  • High output current VCOM amplifier
  • Ultra-low power operation, ideal for automotive displays
  • Typical quiescent power: 12mW at 8V AVDD
  • EEPROM data retention: 20 years at 105°C
  • EEPROM endurance: 10,000 write cycles
  • Read/write capable over 2.25V to 3.6V DVDD range
  • 6.3V to 19.0V analog supply operating range
  • 2.25V to 3.6V digital supply operating range
  • Power Supply Rejection Ratio (PSRR): 75dB typical
  • 28-lead 4.0mm x 5.0mm super thin X2QFN package
  • Pb-free, RoHS compliant
  • AEC-Q100 qualified

Applications

  • Automotive infotainment display
  • Automotive information display
  • Automotive smart mirrors
  • Automotive instrument cluster display
  • Automotive TFT-LCD display

Documents

Videos

Typical Application Circuits

Gepubliceerd op: 2017-01-16 | Bijgewerkt op: 2023-06-20