TE Connectivity / Schrack RT2 General Purpose Power PCB Relays
TE Connectivity's (TE) Schrack RT2 General Purpose Power PCB Relays feature 2 pole 8A relays with two contact arrangements: 2 Form C and 2 Form A. The relays provide a DC or AC coil and a 5kV/10mm coil-contact reinforced insulation. The RT2 series is available in THT and THR versions, and the THR version is reflow solderable. The PCB relays operate up to a +85°C ambient temperature and are approved according to IEC 60335-1. The TE Schrack RT2 General Purpose Power PCB Relays are ideal for various power applications, including boiler controls, timers, garage door controls, point-of-sale (POS) automation, and interface modules.Features
- 2 pole 8A relays
- Contact arrangements
- 2 Form C (CO)
- 2 Form A (NO)
- 5kV/10mm coil-contact
- Reinforced insulation
- IEC 60335-1 approval
- Reflow soldering process (THR models)
Applications
- Boiler control
- Timers
- Garage door control
- POS automation
- Interface modules
Specifications
- 250VAC contact rated voltage
- 400VAC max contact switching voltage rating
- 8A to 10A rated current range
- 2000VA max breaking capacity
- 5VDC to 110VDC coil voltage range
- 24VAC to 230VAC coil voltage range
- 3.5VDC to 77VDC coil operating voltage range
- 62Ω to 28,800Ω coil resistance range
- 400mW to 420mW rated coil power range
- -40°C to +85°C ambient temperature range
Dimensions
Terminal Assignments
Infographic
Gepubliceerd op: 2024-07-25
| Bijgewerkt op: 2025-10-14