Renesas Electronics RC2121 Evaluation Boards
Renesas Electronics RC2121 Evaluation Boards facilitate clock generation evaluation in synthesizer mode for PCIe Gen compliance and commercial automotive applications. The Renesas Electronics RC2121 boards ensure precision and reliability with specifications boasting 169fs RMS phase jitter (10kHz to 20MHz, 156.25MHz) and PCIe Gen6 Common Clock (CC) with 27fs RMS. The boards provide robust performance for critical timing needs and compliance with commercial and automotive applications.Features
- PCIe SRIS and SRNS support
- 1kHz to 650MHz (differential) and 1kHz to 200MHz (single-ended) outputs
- LVCMOS, LVDS, or low-power HCSL output types with simple AC-coupling to LVPECL and CML
- LP-HCSL integrates terminations
- Multiple configurations can be stored in internal One-Time Programmable (OTP) memory
- 7 programmable general-purpose input/outputs (GPIO)
- 1MHz I2C serial port
- 1.8V or 3.3V operation
- Crystal or crystal overdrive (REFIN) via SMA
- Available sense lines on crystal overdrive
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB
Specifications
- 169fs RMS phase jitter (10kHz to 20MHz, 156.25MHz)
- PCIe Gen6 Common Clock (CC) 27fs RMS
Block Diagram
Gepubliceerd op: 2024-05-22
| Bijgewerkt op: 2024-05-23