Mikroe 4G LTE 2 Data Click

Mikroe 4G LTE 2 Data Click offers a secure-cloud multi-band solution on a compact add-on board with universal connectivity and reliable performance. The 4G LTE 2 Data Click incorporates the u-blox LARA-R6001D LTE Cat 1 module with global coverage and a built-in MQTT client, demonstrating a data-only solution. The LARA-R6001D is equipped with standard AT commands set over the UART interface, USB interface, and network and status indicators. Furthermore, the device has a comprehensive certification scheme and multi-band and multi-mode capabilities, permitting excellent flexibility, except for the support of voice/audio applications.

The Mikroe 4G LTE 2 Data Click implements embedded IoT protocols and security features, making it suitable for various applications, such as device management, remote device actions, and secure FOTA updates.

Features

  • On-board modules
    • u-blox LARA-R6001D LTE Cat 1 Module with global coverage
  • Universal connectivity
  • Multi-mode
  • Secure cloud
  • Receive diversity for reliable performance in difficult conditions
  • MNO certifications
  • Professional grade
  • Global region
  • Compatible with u-blox services
  • I2C, UART, USB interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Device management
  • Remote device actions
  • Secure FOTA updates

OVERVIEW

Mikroe 4G LTE 2 Data Click
Gepubliceerd op: 2022-12-01 | Bijgewerkt op: 2022-12-12