Mikroe IR Thermo 4 Click
Mikroe IR Thermo 4 Click supports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing applications. The sensor is part of the CaliPile™ family and features factory-calibrated data stored in EEPROM, guaranteeing reliable and accurate performance. The sensor is available in an isothermal TO-39 package with an integrated lens hood for minimized stray light and enhanced thermal stability for challenging environmental conditions. With a built-in ADC and multiple filter options, the sensor's data is easily accessible through an I2C interface.The Mikroe IR Thermo 4 Click is developed for remote skin temperature monitoring, over-temperature protection, human presence sensing, and motion detection.
Features
- On-board module from Excelitas TPiS 1T 1386 L5.5 H high-accuracy narrow FoV thermopile sensor
- Narrow Field of View (FoV)
- Factory-calibrated
- High sensitivity
- Isothermal TO-39 sensor package
- Built-in ADC
- Multiple low-pass filters
- Interrupt support
- I2C interface
- ClickID
- mikroBUS™ compatibility
- 3.3V input voltage
- S (28.6mm x 25.4mm) dimensions
Applications
- Remote skin temperature monitoring
- Over-temperature protection
- Human presence sensing
- Motion detection
Overview
Gepubliceerd op: 2024-11-22
| Bijgewerkt op: 2024-11-29