Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module

Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module is powered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance. This module supports PCI Express Gen3 x8 signal interface and MXM 3.1 Type A form factor. The EAI-2300 AI acceleration module features 20W maximum power consumption, rich AI development toolkits for runtime SDK integration, model conversion, and pre-trained AI applications. This module also provides thermal cooling solutions, such as fansink and a heat spreader. The EAI-2300 AI operates from -40°C to 70°C temperature range with optional fansink. Typical applications include medical analysis, robotics, and traffic security.

Features

  • 52 TOPS powered by dual Hailo-8™ NPU
  • Slim type MXM 3.1 Type A form factor
  • 20W maximum power consumption
  • 7V to 20V power supply range
  • PCI Express Gen3 x8 signal interface
  • Fansink and heat spreader thermal cooling solutions
  • X86 or ARM-based CPU platform
  • Rich AI development toolkits for runtime SDK integration, model Conversion, and pre-trained AI applications
  • -40°C to 70°C operating temperature range
  • 82mm x 70mm dimensions

Applications

  • Medical Analysis
  • Robotics
  • Traffic Security

Block Diagram

Block Diagram - Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module

Dimension Diagram

Mechanical Drawing - Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module

Videos

Published: 2026-02-18 | Updated: 2026-09-01