Sensirion SHT43 DemoBoard

Sensirion SHT43 DemoBoard is a humidity and temperature monitor engineered to easily demonstrate the functionality and versatility of the SHT43 sensor with an ISO certificate. The DemoBoard features a built-in LCD that exhibits temperature and humidity. The device integrates a BLUETOOTH® Low Energy module, allowing it to communicate with Bluetooth Low Energy (BLE) capable devices like smartphones. The Sensirion SHT43 DemoBoard provides power through an onboard coin cell battery.

Features

  • SHT43 humidity and temperature sensor
  • LCD screen to visualize humidity and temperature
  • Bluetooth Low Energy (BLE) connectivity to iOS and Android smartphones
  • Free iOS and Android app available
  • Data logging and export capabilities
  • Source code and hardware files available on GitHub

Overview

Sensirion SHT43 DemoBoard

Quick Start Guide

Sensirion SHT43 DemoBoard

Download MyAmbience App

Sensirion SHT43 DemoBoard
Gepubliceerd op: 2025-08-04 | Bijgewerkt op: 2025-08-19