TE Connectivity FCC-360 Contactor
TE Connectivity's (TE) FCC-360 Contactor offers a 2A aux contact rating, a 1VDC to 9VDC dropout range, and 50K resistive electrical life. The double make contact design reduces wear and tear on the contacts over time and is designed to performance requirements in MIL-PRF-6106. When coupled with TE's coil economizer, the FCC-360 Contactor provides a smart choice for aerospace, defense, and marine power applications.Features
- 2.5" x 2.1" footprint
- 9.5oz max weight
- Double make contact design for less wear and tear on contact
- MIL-PRF-6106 requirements met
- Economized coil
- 15ms operating time
- Rugged threaded terminals
Applications
- Military aircraft
- UAVs
- Commercial aerospace
- Military ground
- Shipboard
Specifications
- Coil Current
- 28VDC economized coil 5A max inrush
- 100ms duration
- 300mA holding current
- 60A contact rating
- 2A aux contact rating
- 28VDC, 115VAC-60 / 400Hz rated operating voltage
- 18VDC pickup rating
- 1VDC to 9VDC dropout range
- -55°C to +85°C operating temperature range
Dimensions
Gepubliceerd op: 2019-04-23
| Bijgewerkt op: 2023-09-20