Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit
Texas Instruments LP-MSP430FR2476 LaunchPad™ Development Kit is an easy-to-use evaluation module based on the MSP430FR2476 value line sensing microcontroller (MCU). The kit contains everything needed to develop an ultra-low-power MSP430FR2x value line sensing MCU platform, including an onboard debug probe for programming, debugging, and energy measurements. The Texas Instruments LP-MSP430FR2476 includes two buttons, two LEDs (one is an RGB LED), and an analog temperature sensor for creating a simple user interface. It also has a CR2032 battery holder (purchased separately), enabling standalone applications without an external power supply.The 16MHz MSP430FR2476 device features 64KB of embedded ferroelectric random access memory (FRAM), a non-volatile memory known for its ultra-low power, high endurance, and high speed write access. Combined with the 8KB of on-chip SRAM, users have access to 64KB of memory to split between their program and data as required. For example, a data logging application may require a large data memory with a relatively small program memory, so the memory may be allocated as required between program and data memory.
Features
- ULP FRAM technology based MSP430FR2476 16-bit MCU
- Onboard eZ-FET debug probe with EnergyTrace™ software technology available for ultra-low-power debugging
- 40-pin LaunchPad development kit standard leveraging the BoosterPack™ plug-in module ecosystem
- 2 buttons and 2 LEDs for user interaction
- Onboard TMP235 precision CMOS linear analog temperature sensor
Kit Contents
- LP-MSP430FR2476 Launchpad development kit
- Micro-USB cable
Block Diagram
Gepubliceerd op: 2019-05-20
| Bijgewerkt op: 2023-09-15