Weidmuller SNAP IN Connection Technologies
Weidmuller SNAP IN Connection Technologies are a tool-free connection technology for electronic wiring. These devices feature a preloaded spring that makes installation and maintenance as quick as snapping fingers. The snap-in technologies feature tool-free, material-saving cabling and eliminate time-consuming crimping of wire-end ferrules. The stripped conductor is plugged directly into the open contact point and clips into place automatically. This enables a particularly quick, simple, and secure wiring. To release the conductor, press the pusher to open the connection point and remove the conductor.
Features
- Material-saving cabling without tools and time-consuming crimping of wire-end ferrules
- Preloaded springs help to connect as quickly as a snap of the fingers
- A clear “click” noise signals a secure connection
- Fully automated wiring processes
Overview
Additional Resources
Gepubliceerd op: 2026-09-15
| Bijgewerkt op: 2026-09-23